850590900

Auer Signal
900-850590900
850590900

Mfr.:

Paglalarawan:
Beacon Accessories RG1 Flat gasket for R-series bases for sealing onto smooth housings

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱697.74 ₱697.74
₱664.10 ₱3,320.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Auer Signal
Kategorya ng Produkto: Mga Beacon Accessory
RoHS:  
R-Series
Accessories
Gasket
Brand: Auer Signal
Packaging: Box
Uri ng Produkto: Beacon Accessories
Dami ng Pack ng Pabrika: 1
Subcategory: Industrial Lighting & Indicators
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99

R Series Beacon Accessories

Auer Signal R Series Beacon Accessories include bases, metal brackets, flat gaskets, and cable glands. The bases come in variants, including a standard base for horizontal mounting, a universal base for horizontal, pole, and NPT 1/2" conduit mounting. The brackets include an RWD plastic design bracket, an RWU metal bracket for wall mounting, and an RWA Metal bracket for audible bases. The RBA audible bases have a 32-tone sounder with 95dB maximum sound pressure. The RG1 flast gasket is designed for R-series bases for sealing onto smooth housing, while the RG2 flat gasket is designed for mounting the RWD designer bracket on walls. The RKV cable gland offers a clamping range of 4mm to 10mm.