660 pF Mga Varistor

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Panasonic Varistors 220VDC 0.6W 1mA L/S=7.5mm Long LD 30,869May Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 125 C Bulk
Littelfuse Varistors 625VAC 800J 1625V CLAMP 22KAPK 25MM 796May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 22 kA 800 J 660 pF - 55 C + 85 C Bulk
TDK Varistors 460VAC 10% 20mm SuperioR MP 1,001May Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 12 kA 445 J 660 pF - 40 C + 105 C Bulk
Littelfuse Varistors 5.5V 660pF 0805 AEC-Q200 MLA AUTO 1,346May Stock
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 40 A 0.1 J 660 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber 2,173May Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk

TDK Varistors 460VAC 10% 20mm SuperioR MP Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1,500
Mult.: 1,500

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 445 J 660 pF - 40 C + 105 C Bulk
Littelfuse Varistors 140 VAC 60J 360V-CL 6KA-PK Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 4,800
Mult.: 800

Xtreme MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 60 J 660 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST20D6500A350VKNLDSBULKe3 Hindi Naka-stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 6.5 kA 312 J 660 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D6500A350VSTLDSBULKe3 Hindi Naka-stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 6.5 kA 312 J 660 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk
Panasonic Varistors 220VDC 0.6W 1mA L/S=7.5mm Cut LD Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 125 C Bulk