SP1020-01WTG

Littelfuse
576-SP1020-01WTG
SP1020-01WTG

Mfr.:

Paglalarawan:
ESD Protection Diodes / TVS Diodes 20pF 30kV Bi

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 19,768

Stock:
19,768 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 15000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱5.80 ₱5.80
₱4.52 ₱45.20
₱4.18 ₱418.00
₱4.06 ₱2,030.00
₱4.00 ₱20,000.00
Buo Reel (Mag-order sa multiple ng 15000)
₱3.65 ₱54,750.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Littelfuse
Kategorya ng Produkto: Mga ESD Protection Diode / TVS Diode
RoHS:  
Bidirectional
1 Channel
6 V
SMD/SMT
10 V
01005 (0402 metric)
- 40 C
+ 125 C
SP1020
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Produkto: TVS Diodes
Dami ng Pack ng Pabrika: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Pangalang pangkalakal: SPA
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SP1053 & SP1054 Unidirectional Discrete TVS

Littelfuse SP1053 & SP1054 Unidirectional Discrete TVS avalanche breakdown diodes are fabricated in a proprietary silicon avalanche technology and protect each I/O pin to provide a high level of protection for electronic equipment from electrostatic discharge (ESD). These robust diodes can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely withstand 1.0A (SP1053) or 2.5A (SP1054) surge (8/20 waveshape as defined in IEC 61000-4-5 2nd edition) at a very low clamping voltage.

SP1020 TVS Diode Array

Littelfuse SP1020 TVS Diode Array features back-to-back Zener diodes fabricated in a proprietary silicon avalanche technology. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present. This bidirectional discrete TVS device protects electronic equipment that may experience destructive electrostatic discharges (ESD). The robust diode safely absorbs repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. The SP1020 module offers 20pF capacitance. The Littelfuse SP1020 is RoHS compliant, halogen-free, and lead-free with a tiny 01005 footprint. Applications include smartphones, portable medical devices, wearable technology, portable navigation devices, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

General-Purpose ESD Protection SPA Diodes

Littelfuse General-Purpose ESD Protection SPA Diodes protect electronics from transient voltage damage. The wide selection offers diodes that meet industry requirements to solve multiple exposure issues. Typical applications for Littelfuse General-Purpose ESD Protection SPA Diodes include 10/100/1000 Ethernet, DC powerlines, and general I/O.

Circuit Protection for IoT Wearable Devices

Littelfuse Circuit Protection for IoT Wearable Devices provide protection and are also extremely small in size to be compatible with the small form factor of IoT Wearables. For general purpose circuits (buttons, audio, etc.), the SP1013 and SP1014 are available in 0201 size; for the ultimate in small size, the SP1020 and SP1021 are 01005 size. For high-frequency circuits (RF), the SP3022 is available with 0.35pF and 0201 size.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.