YAGEO P6SMB Serye Mga ESD Protection Diode / TVS Diode

Mga Resulta: 192
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Dami ng Channel Gumaganang Voltage Istilo ng Termination Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
YAGEO ESD Protection Diodes / TVS Diodes P6SMB - A 5.8V 80,150May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 58.1 A 600 W 30 kV 30 kV - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB - CA 12.8V 350May Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB - CA 459V 2,800May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 459 V SMD/SMT 740 V 513 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 43.6V, 70.1V, Reel 13" 6,000May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg10.2V 1CH SMD DO214AA2 Bkdn12V 3,000May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 11.1V, 18.2V, Reel 13" 2,995May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg128V 1CH SMD DO214AA2 Bkdn150V 3,000May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg185V 1CH SMD DO214AA2 Bkdn220V 3,000May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg23.1V 1CH SMD DO214AA2 Bkdn27V 2,995May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 25.6V, 41.4V, Reel 13" 3,000May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg30.8V 1CH SMD DO214AA2 Bkdn36V 2,940May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 376V, 602V, Reel 13" 3,000May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg376V 1CH SMD DO214AA2 Bkdn440V 500May Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W 30 kV 30 kV - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 450V, 725V, Reel 13" 3,000May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 450 V SMD/SMT 725 V 503.5 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.8V 10.5V P6SMB DO-214AA 165May Stock
12,000Inaasahan 11/24/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 58.1 A 600 W 30 kV 30 kV - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg85.5V 1CH SMD DO214AA2 Bkdn100V Hindi Naka-stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO214AA, 85.5V, 137V, Reel 7" Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO214AA, 85.5V, 137V, Reel 13" Hindi Naka-stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO214AA, 85.5V, 137V, Reel 7" Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 8.55V, 14.5V, Reel 13" Hindi Naka-stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 8.55V, 14.5V, Reel 7" Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg8.55V 1CH SMD DO214AA2 Bkdn10V Hindi Naka-stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 8.55V, 14.5V, Reel 7" Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg94V 1CH SMD DO214AA2 Bkdn110V Hindi Naka-stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 94V, 152V, Reel 7" Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel