onsemi ESD5B Serye Mga ESD Protection Diode / TVS Diode

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Dami ng Channel Gumaganang Voltage Istilo ng Termination Breakdown Voltage Package / Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU 1,184May Stock
48,000Inaasahan 9/25/2026
Min.: 1
Mult.: 1
Reel: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 5.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD5B Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT DIODE BID 662May Stock
120,000Inoorder
Min.: 1
Mult.: 1
Max.: 2,390
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 7.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD5B Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF 163May Stock
3,000Inaasahan 10/9/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 5.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD5B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF
72,000Inoorder
Min.: 1
Mult.: 1
Reel: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 5.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD5B AEC-Q101 Reel, Cut Tape, MouseReel