SOD-323 Mga ESD Protection Diode / TVS Diode

Mga Resulta: 30
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Dami ng Channel Gumaganang Voltage Istilo ng Termination Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, BI, SOD-323, 3K T&R 355,925May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 44 V 26.7 V SOD-323 8 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 36V (DISCRETE) 6,311May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 45 V 36 V SOD-323 4 A 300 W 45 pF 8 kV 15 kV - 55 C + 125 C SDC36 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 24V, 56V, Reel 13,300May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323 6 A 600 W 800 fF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 1-LINE UNI,10A(8/20)5.3V 63,437May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 9.5 V 3.5 V SOD-323 10 A 100 W 50 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, UNI, SOD-323, 3K T&R 51,648May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6 V SOD-323 24 A 350 W 350 pF 10 kV 25 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, UNI, SOD-323, 3K T&R 5,058May Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SOD-323 15 A 350 W 150 pF 10 kV 25 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, BI, SOD-323, 3K, T&R 21,674May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 29 V 16.7 V SOD-323 12 A 350 W 75 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V UNI, SOD-323 3,619May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323 24 A 350 W 200 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SDD 5V 1,261May Stock
3,000Inaasahan 10/27/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6 V SOD-323 320 W - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 12V, 19V, Reel 220May Stock
3,000Inaasahan 11/24/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323 320 W - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD323 Bkdn6V 3,856May Stock
3,000Inaasahan 10/27/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD-323 20 A 320 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 18V, 40V, Reel 2,721May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 29 V 20 V SOD-323 320 W - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 24V, 43V, Reel 1,349May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SOD-323 320 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 36V, 75V, Reel 122May Stock
3,000Inaasahan 1/12/2027
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 56 V 40 V SOD-323 320 W - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD SOD-323 5V 18.3V 219May Stock
3,000Inaasahan 8/4/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323 17 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 8V, 24V, Reel 6,539May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 8 V SMD/SMT 13 V 8.5 V SOD-323 350 W - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD SOD3232 Bkdn13.3V 3,411May Stock
6,000Inaasahan 5/15/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 28.6 V 13.3 V SOD-323 7 A 600 W 800 fF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg15V 1CH SMD SOD3232 Bkdn16.7V 8,928May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 35 V 16.7 V SOD-323 19 A 600 W 800 fF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir 7,375May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 29 V 16.7 V SOD-323 24 A 350 W 75 pF 30 kV 30 kV - 50 C + 125 C ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir 2,735May Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.4 V SOD-323 15 A 350 W 50 pF 30 kV 30 kV - 50 C + 125 C ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir 1,687May Stock
9,000Inoorder
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323 12 A 350 W 200 pF 30 kV 30 kV - 50 C + 125 C ESDxx Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg3.3V 1CH SMD SOD3232 Bkdn4V 5May Stock
15,000Inaasahan 11/10/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3 V SMD/SMT 15 V 4 V SOD-323 19 A 600 W 800 fF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 15A 30kV SOD323 Bi-dir TVS
26,998Inoorder
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 5.5 V SOD-323 15 A 25 pF 30 kV 30 kV - 40 C + 125 C 1533 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, BI, SOD-323, 3K, T&R
30,518Inaasahan 5/15/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-323 15 A 350 W 100 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD3232 Bkdn6V
17,634Inaasahan 5/15/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323 17 A 600 W 800 fF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel