MF-RX/72 Serye Mga Resettable Fuse - PPTC

Mga Resulta: 57
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX 5,151May Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 1,341May Stock
9,000Inaasahan 4/21/2026
Min.: 1
Mult.: 1
Reel: 3,000

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED 1,598May Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX 1,842May Stock
6,000Inaasahan 4/28/2026
Min.: 1
Mult.: 1
Reel: 3,000

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 3A-HD 40A MAX 640May Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 2,285May Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX 3,236May Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED 1,016May Stock
6,000Inaasahan 3/12/2026
Min.: 1
Mult.: 1
Reel: 3,000

MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED 2,285May Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-RX/72 PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 3,000
Reel: 3,000

MF-RX/72 Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 16,000
Mult.: 4,000
Reel: 4,000

MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 2.84 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 16,000
Mult.: 4,000
Reel: 4,000

MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 1.95 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 3,000
Reel: 3,000

MF-RX/72 PCB Mount Radial 300 mA 72 VDC 600 mA 1.36 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 16,000
Mult.: 4,000
Reel: 4,000

MF-RX/72 PCB Mount Radial 300 mA 72 VDC 600 mA 1.36 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 16,000
Mult.: 4,000
Reel: 4,000

MF-RX/72 PCB Mount Radial 400 mA 72 VDC 800 mA 860 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.65A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 16,000
Mult.: 4,000
Reel: 4,000

MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 480 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 16,000
Mult.: 4,000
Reel: 4,000

MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 1
Mult.: 1
Reel: 3,000

MF-RX/72 PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

MF-RX/72 PCB Mount Radial 900 mA 72 VDC 1.8 A 310 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 1
Mult.: 1
Reel: 3,000

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000

MF-RX/72 PCB Mount Radial 1.6 A 72 V 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RX/72 PCB Mount Radial 1.6 A 72 V 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Ammo Pack