Diotec Semiconductor 1.5KE Serye Mga ESD Protection Diode / TVS Diode

Mga Resulta: 90
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Gumaganang Voltage Istilo ng Termination Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,119May Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 64.1 V Axial 103 V 71.3 V D5.4x7.5 15 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,968May Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 7 V Axial 12.1 V 7.79 V D5.4x7.5 130 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,066May Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 70.1 V Axial 113 V 77.9 V D5.4x7.5 13.9 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,596May Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 70.1 V Axial 113 V 77.9 V D5.4x7.5 13.9 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,066May Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 7.7 V Axial 13.4 V 8.65 V D5.4x7.5 117 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 833May Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 77.8 V Axial 125 V 86.5 V D5.4x7.5 12.6 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,282May Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 77.8 V Axial 125 V 86.5 V D5.4x7.5 12.6 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 9.4 V Axial 15.6 V 10.5 V D5.4x7.5 100 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 11.1 V Axial 18.2 V 12.4 V D5.4x7.5 86 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir N/A
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 13.6 V Axial 22.5 V 15.2 V D5.4x7.5 70 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 145 V Axial 234 V 162 V D5.4x7.5 6.7 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir, AEC-Q101 Hindi Naka-stock
Min.: 1
Mult.: 1

Bidirectional 28.2 V Axial 45.7 V 33 V D5.4x7.5 34 A 1.5 kW - 50 C + 175 C 1.5KE AEC-Q101 Bulk
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 6.4 V Axial 11.3 V 7.13 V D5.4x7.5 139 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 7 V Axial 12.1 V 7.79 V D5.4x7.5 130 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 7.7 V Axial 13.4 V 8.65 V D5.4x7.5 117 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack