KYOCERA AVX Mga ESD Protection Diode / TVS Diode

Mga Resulta: 70
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Dami ng Channel Gumaganang Voltage Istilo ng Termination Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
KYOCERA AVX ESD Protection Diodes / TVS Diodes 220V 400W BiDirectional 13,773May Stock
Min.: 1
Mult.: 1
Reel: 7,500

Bidirectional 1 Channel 220 V SMD/SMT 356 V 272 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J0.47pF 33V 54V AEC-Q200 195May Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26 V Radial 54 V 33 V 200 A 0.47 uF - 55 C + 125 C CG AEC-Q200 Bulk
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5V 1. 5pF <9V Clamp@1a 17,117May Stock
60,000Inoorder
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 9 V 8 V 0402 (1005 metric) 15 A 300 W 1.5 pF 30 kV 30 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 7.1VAC 10VDC 0.1J 12 0pF 23 V 42V 376May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Bidirectional 4 Channel 10 V SMD/SMT 42 V 23 V 0612 (1632 metric) 225 pF - 55 C + 125 C MGUG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 11VAC 15VDC 0.02J 40 pF 20 V 50V 370May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Bidirectional 2 Channel 15 V SMD/SMT 50 V 20 V 0405 (1012 metric) 50 pF - 55 C + 125 C MGUG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J 1uF 3 3V 54V AEC-Q200 588May Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26 V Radial 54 V 33 V 200 A 1 uF - 55 C + 125 C CG AEC-Q200 Bulk
KYOCERA AVX ESD Protection Diodes / TVS Diodes 140V 400W BiDirectio nal 7,440May Stock
Min.: 1
Mult.: 1
Reel: 7,500

Bidirectional 1 Channel 140 V SMD/SMT 227 V 171 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3,141May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3,307May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 12,798May Stock
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 4,533May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMB (DO-214AA) 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 10,391May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SMB (DO-214AA) 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 2.5 pf <12v clamp@1a 468,327May Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.5 V 0402 (1006 metric) 3 A 2.5 pF 15 kV 15 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMAJ - CA 13V 7,500May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA (DO-214AC) 400 W SMAJ Reel, Cut Tape
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMAJ - CA 40V 5,557May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA (DO-214AC) 400 W SMAJ Reel, Cut Tape
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 0.3 pf <12v clamp@1a 113,761May Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 7 V 0402 (1006 metric) 3 A 0.3 pF 20 kV 20 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5V .8 pF <9V Clamp@1a 45,913May Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 9 V 8 V 0402 (1005 metric) 7 A 100 W 0.8 pF 30 kV 30 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 17pf <6.5 v clamp@1a 338,046May Stock
160,000Inaasahan 4/6/2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 6.5 V 5.1 V 0402 (1006 metric) 8 A 17 pF 30 kV 30 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 12V 6 pF <18V Clamp@1a 93,082May Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 12 V SMD/SMT 18 V 18 V 0402 (1005 metric) 6 A 130 W 6 pF 25 kV 25 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 10 pF <8V Clamp@1a 39,245May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 7.5 V 0603 (1608 metric) 8 A 96 W 10 pF 25 kV 25 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 20,323May Stock
15,000Inaasahan 5/6/2026
Min.: 1
Mult.: 1
Reel: 7,500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 11,445May Stock
6,000Inaasahan 6/10/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMB (DO-214AA) 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 3.3V 10pF <6V Clamp@1a 16,450May Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6 V 4 V 0201 (0603 metric) 7 A 70 W 10 pF 20 kV 20 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5vdc 10 pf <8v clamp@1a 38,204May Stock
315,000Inaasahan 4/2/2026
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 5.5 V 0201 (0603 metric) 6 A 10 pF 20 kV 20 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5V 2. 5pF <12V Clamp@1a 60,785May Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.7 V 0201 (0603 metric) 3 A 46 W 2.5 pF 15 kV 20 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel