0ADE Serye Mga Fuse na May Mga Lead - Through Hole

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Rating ng Current Rating ng Voltage AC Uri ng Fuse Istilo ng Katawan Rating ng Voltage DC Interrupt Rating Istilo ng Termination Laki / Grupo ng Fuse Minimum na Operating Temperature Maximum na Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 16A, 500VAC/VDC 1,039May Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 16 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 30A, 500VAC/VDC 1,016May Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 30 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 3.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 500VAC/VDC 479May Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 10 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 17.1 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 15A, 500VAC/VDC 202May Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 15 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 20A, 500VAC/VDC 583May Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 20 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 5.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 25A, 500VAC/VDC 394May Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 25 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 4.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 12A, 500VAC/VDC Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1,000
Mult.: 1,000

0ADE Ceramic Fuses 12 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 12.3 mOhms Bulk