RGT Mga Surface Mount Fuse

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri ng Fuse Rating ng Current Rating ng Voltage AC Rating ng Voltage DC Interrupt Rating Laki / Grupo ng Fuse Minimum na Operating Temperature Maximum na Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 4A 32V 0603 FAST ACTING 1,515May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 6A 24V 0603 FAST ACTING 3,420May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A at 12 VAC, 50 A at 24 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses 2A 32V 0603 FAST ACTING 2,123May Stock
3,000Inaasahan 8/26/2026
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 5A 32V 0603 FAST ACTING 9,862May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 0603 FAST ACTING 4,467May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20.5 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V 0603 FAST ACTING 240May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 2.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 36.4 mOhms
Littelfuse Surface Mount Fuses 3A 32V 0603 FAST ACTING 1,844May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 3 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 26.4 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 5A Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11.5 mOhms