MF-R Serye Mga Resettable Fuse - PPTC

Mga Resulta: 146
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 1
Mult.: 1
Reel: 4,000

MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 16,000
Mult.: 4,000
Reel: 4,000

MF-R PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 14,000
Mult.: 3,500

MF-R PCB Mount Radial 300 mA 60 V 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 300 mA 60 V 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 1
Mult.: 1
Reel: 4,000

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 16,000
Mult.: 4,000
Reel: 4,000

MF-R PCB Mount Radial 300 mA 60 V 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000

MF-R PCB Mount Radial 400 mA 60 V 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 400 mA 60 V 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

MF-R PCB Mount Radial 400 mA 60 V 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 500 mA 60 V 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

MF-R PCB Mount Radial 500 mA 60 V 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.6A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000

MF-R PCB Mount Radial 650 mA 60 V 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.6A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 650 mA 60 V 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.6A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

MF-R PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000

MF-R PCB Mount Radial 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

MF-R PCB Mount Radial 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 1
Mult.: 1
Reel: 4,000

MF-R PCB Mount Radial 900 mA 60 V 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 1.1 A 30 V 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

MF-R PCB Mount Radial 1.1 A 30 V 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 16V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000

MF-R PCB Mount Radial 11 A 16 V 22 A 100 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 16V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 11 A 16 V 22 A 100 A 10 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 16V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 11 A 16 V 22 A 100 A 10 mOhms - 40 C + 85 C Reel