Vishay Mga SCR

Mga Resulta: 253
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum na Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging


Vishay Semiconductors SCRs 8A It; 800V Vdrm SCR TO-263AB (D2PAK) 941May Stock
Min.: 1
Mult.: 1
Reel: 800

800 V 5 mA 12.5 A 1.3 V 10 V 1 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade 475May Stock
Min.: 1
Mult.: 1

VS-80TPS12L-M4 1.2 kV 25 uA 126 A 1.18 V 1 V 60 mA - 40 C + 150 C Through Hole TO-247AD-3 AEC-Q101
Vishay SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L 448May Stock
Min.: 1
Mult.: 1

VS-80TPS12L-M3 1.2 kV 25 uA 126 A 1.18 V 1 V 60 mA - 40 C + 150 C Through Hole TO-247AD-3
Vishay SCRs RECT 1.2KV 100A SCR AUTO 465May Stock
Min.: 1
Mult.: 1

100 A 1.2 kV 157 A 10 V 1.3 V 100 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
Vishay Semiconductors SCRs RECT 1.2KV 100A SCR 273May Stock
Min.: 1
Mult.: 1

100 A 1.2 kV 157 A 10 V 1.3 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Vishay SCRs RECT 1.6KV 80A RDL STD RCOVR 449May Stock
500Inaasahan 6/12/2026
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-220-e3 7,195May Stock
Min.: 1
Mult.: 1

Vishay SCRs SCR TO-263AB 1.6KV 16A 755May Stock
Min.: 1
Mult.: 1
Reel: 800

Reel, Cut Tape
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 8,050May Stock
Min.: 1
Mult.: 1
Reel: 8,000

Reel, Cut Tape
Vishay Semiconductors SCRs Thyristors - TO48 BRAZ SQR-e3 196May Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs 16A If; 1600V Vr TO-263AB (D2PAK) 3,947May Stock
Min.: 1
Mult.: 1
Reel: 800

1.6 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs 1200 Volt 16 Amp 122May Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 25 Amp 1200 Volt 40 Amp IT(RMS) 147May Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 400 Volt 25 Amp 167May Stock
Min.: 1
Mult.: 1

400 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 35A 1200V Single SCR 805May Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors SCRs 1200 Volt 50 Amp 108May Stock
Min.: 1
Mult.: 1

50RIA 1.2 kV 1.5 A 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-208AA Bulk
Vishay Semiconductors SCRs 600 Volt 50 Amp 183May Stock
Min.: 1
Mult.: 1

50RIA 1.6 kV 1.5 A 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-208AA Bulk
Vishay Semiconductors SCRs 80 Amp 1200 Volt 1990 Amp ITSM 43May Stock
Min.: 1
Mult.: 1

1.2 kV 15 mA 1.6 V 10 V 2.5 V 120 mA - 40 C + 125 C Threaded Insert TO-94C (TO-209AC) Bulk
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 5,024May Stock
Min.: 1
Mult.: 1

FRED Pt
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7,409May Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 5,245May Stock
Min.: 1
Mult.: 1
Reel: 8,000

Reel, Cut Tape
Vishay Semiconductors SCRs 35A If; 1200V Vr Low Igt 40mA Max 1,158May Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 50A If; 1200V Vr TO-247AD 3L 694May Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 79 A 1.2 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs Thyristors - TO-83/94 BRA SQ-e3 26May Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs Diodes - DO4 BRAZ SQR-e3 100May Stock
Min.: 1
Mult.: 1