BTA40 Serye Mga Triac

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Hindi Umuulit na On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
STMicroelectronics Triacs 40 Amp 800 Volt 967May Stock
1,400Inoorder
Min.: 1
Mult.: 1

BTA40 315 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 40 Amp 600 Volt 27May Stock
1,225Inoorder
Min.: 1
Mult.: 1

BTA40 315 A 600 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk