Vishay / BC Components Mga Varistor

Mga Resulta: 719
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Vishay / BC Components Varistors 250V 1800A 07D Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.8 kA 40 J 160 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 1800A 07D Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.8 kA 49 J 130 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 130AA 20D Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 13 kA 595 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 17V 9mm Radial 5mm Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 2 J 2000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 20V 9mm Radial 5mm Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 2.5 J 1500 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K050TLE
Vishay / BC Components Varistors VDRHS07D1750A050VKNL16TAPEe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 900 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K060ASE
Vishay / BC Components Varistors VDRHS07D1750A060VSTLDSAMMOe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500
VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 9 J 700 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH07K060TME
Vishay / BC Components Varistors VDRHS07D1750A060VKNL18TAPEe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 9 J 700 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K300BSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSBULKe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300BSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSBULKe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V350BSE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSBULKe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V385ALE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16AMMOe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V385TLE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16TAPEe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V460TLE
Vishay / BC Components Varistors VDRHS14D6000A460VKNL16TAPEe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1,000
Mult.: 500
Reel: 500

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 225 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH14V550BSE
Vishay / BC Components Varistors VDRHS14D6000A550VSTLDSBULKe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X230BSE
Vishay / BC Components Varistors 230volts 20mm Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 10 kA 255 J 1100 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X460BSE
Vishay / BC Components Varistors VDR HS 20D 100AA 460V STLDS BULK E3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDRH Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 10 kA 440 J 450 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X680BKE
Vishay / BC Components Varistors VDRHS20D100AA680VKNLDSBULKe3 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05B011BSE
Vishay / BC Components Varistors VDRHS05D0250A011VSTLDSBULKe3 Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 7 mm 250 A 0.7 J 1600 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05B025TLE
Vishay / BC Components Varistors VDRHS 05D 0250A025VKNL16TAPEe3 Hindi Naka-stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 250 A 1.5 J 500 pF - 40 C + 125 C
Vishay / BC Components VDRH05B030TSE
Vishay / BC Components Varistors VDRHS05D0250A030VSTLDSTAPEe3 Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 7 mm 250 A 1.8 J 700 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05B035BKE
Vishay / BC Components Varistors VDRHS05D0250A035VKNLDSBULKe3 Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 250 A 2.2 J 560 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E050BSE
Vishay / BC Components Varistors VDRHS05D0800A050VSTLDSBULKe3 Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 800 A 3.5 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E060TSE
Vishay / BC Components Varistors VDRHS05D0800A060VSTLDSTAPEe3 Hindi Naka-stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7 mm 800 A 4.5 J 290 pF - 40 C + 125 C
Vishay / BC Components VDRH05E075BSE
Vishay / BC Components Varistors VDRHS05D0800A075VSTLDSBULKe3 Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 800 A 5.5 J 240 pF - 40 C + 125 C Reel, Cut Tape