Mga Varistor

Mga Resulta: 157
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors 25V 10mm Phenolic AEC-Q200 AUMOV 5,468May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 5 A 13 J 2900 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 14mm Phenolic AEC-Q200 AUMOV 7,279May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 A 50 J 4000 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 30V 14mm Phenolic AEC-Q200 AUMOV 5,651May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 10 A 32 J 5550 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 3,910May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3,758May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 50V 10mm Phenolic UltraMOV 12May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1400 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,170May Stock
Min.: 1
Mult.: 1
Reel: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3000 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 141May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3900 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 208May Stock
Min.: 1
Mult.: 1
Reel: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6000 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 50V 20mm Phenolic UltraMOV 2,817May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 20 mm 10 kA 80 J 6000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 20mm Phenolic AEC-Q200 AUMOV 2,602May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 0.01875 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 20mm Phenolic AEC-Q200 AUMOV 5,031May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 20 A 77 J 0.0135 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV 3,330May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 30V 7mm Phenolic AEC-Q200 AUMOV 1,180May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1350 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 50V 7mm Phenolic UltraMOV 2,870May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF Bulk
Littelfuse Varistors 30V 10mm Phenolic AEC-Q200 AUMOV Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 5 A 15.5 J 2550 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 10mm Phenolic AEC-Q200 AUMOV 5,069May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1850 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 14V 14mm Phenolic AEC-Q200 AUMOV 1,687May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 10 A 10 J 0.0102 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 14mm Phenolic AEC-Q200 AUMOV 21May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 10 A 25 J 6200 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 50V 14mm Phenolic UltraMOV 1,378May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 30V 20mm Phenolic AEC-Q200 AUMOV 2,506May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 0.012 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 20mm Phenolic AEC-Q200 AUMOV 3,200May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 20 A 140 J 8500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 60V 20mm Phenolic UltraMOV 1,263May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 75V 20mm Phenolic UltraMOV 183May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 20mm Phenolic UltraMOV 1,552May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 125 C Bulk