Bourns Mga Varistor

Mga Resulta: 1,290
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Bourns Varistors CVQ 550Vrms 14mm Bulk L1 9,161May Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 300 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 14V 7,757May Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 43 V 250 A 1.3 J 3500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 560volts 20mm 2,793May Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150Vrms 20mm Bulk L1 5,415May Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 6.5 kA 170 J 1550 pF - 40 C + 85 C Bulk
Bourns Varistors 890pF 56volts 10% 19,078May Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9,734May Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 35V 2,811May Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 3.4 J 1400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 300Vrms 20mm Bulk L1 3,856May Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors 780volts 14mm 6,297May Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 22volts 20mm 2,531May Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 14 VAC 22 VDC 22 V 43 V 20 mm 1 kA 5 J 9100 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 14mm Bulk L1 3,908May Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
Bourns Varistors 9VAC 1210 MLV 1,791May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 9 VAC 11 VDC 40 V 6200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 14VAC 1210 MLV 1,791May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 14 VAC 18 VDC 60 V 3700 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 1,787May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 18 VAC 26 VDC 65 V 2600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 25VAC 1210 MLV 1,800May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 25 VAC 31 VDC 100 V 1000 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 34VAC 1210 MLV 1,791May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 34 VAC 48 VDC 125 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 46VAC 1210 MLV 1,773May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 46 VAC 60 VDC 135 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 1,788May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 50 VAC 65 VDC 165 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 2,690May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 60 VAC 85 VDC 190 V 310 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75VAC 1210 MLV 1,800May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 75 VAC 100 VDC 220 V 180 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 10VAC 1210 MLV 900May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 42 V 8400 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 898May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 62 V 3200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 21VAC 1210 MLV 873May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 70 V 3950 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 30VAC 1210 MLV 900May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 80 V 2500 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 35VAC 1210 MLV 891May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 90 V 1800 pF - 40 C + 125 C Reel, Cut Tape