YAGEO 34S Serye Mga Varistor

Mga Resulta: 28
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
YAGEO Varistors 750V 40KA MOV Disc Square 34mm Hindi Naka-stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 34 mm 40 kA 850 J 3000 pF - 40 C + 85 C Bulk
YAGEO Varistors 820V 40KA MOV Disc Square 34mm Hindi Naka-stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 34 mm 40 kA 970 J 2700 pF - 40 C + 85 C Bulk
YAGEO Varistors 910V 40KA MOV Disc Square 34mm Hindi Naka-stock
Min.: 1
Mult.: 1

34S MOVs Solder Tab 550 VAC 745 VDC 910 V 1.5 kV 34 mm 40 kA 1050 J 2100 pF - 40 C + 85 C Bulk