PE4904

Pasternack
28-PE4904
PE4904

Mfr.:

Paglalarawan:
RF Connectors / Coaxial Connectors MMCX Jack Connector Solder Attachment Thru Hole PCB, .100 inch x .031 inch Hole Spacing

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 9

Stock:
9 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,778.86 ₱1,778.86
₱1,560.78 ₱15,607.80
₱1,523.08 ₱38,077.00
₱1,496.98 ₱74,849.00
₱1,470.88 ₱147,088.00
₱1,429.70 ₱357,425.00
500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Pasternack
Kategorya ng Produkto: Mga RF Connector / Coaxial Connector
RoHS:  
MMCX
Jack (Socket)
Solder
Through Hole
Bulk
Brand: Pasternack
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Uri ng Produkto: RF Connectors / Coaxial Connectors
Series: MMCX Connectors
Dami ng Pack ng Pabrika: 1
Subcategory: RF Interconnects
Timbang ng Unit: 3.175 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.