2047KZ3-BK

Anderson Power Products
879-2047KZ3-BK
2047KZ3-BK

Mfr.:

Paglalarawan:
DC Power Cords SINGLE END T LATCH PLUG PWR CORD 1.5MM

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3

Stock:
3
Maaaring Ipadala Agad
Inoorder:
25
Inaasahan 4/6/2026
Lead-Time ng Pabrika:
16
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,748.62 ₱2,748.62
₱2,382.06 ₱238,206.00
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Anderson Power Products
Kategorya ng Produkto: Mga DC Power Cord
RoHS:  
DC Power Cord
Plug
3 Position
No Connector
3 m
IP20
300 V
Brand: Anderson Power Products
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Gender: Male
Materyal ng Jacket: Polyvinyl Chloride (PVC)
Uri ng Produkto: DC Power Cords
Series: Saf-D-Grid
Dami ng Pack ng Pabrika: 25
Subcategory: Power Cords
Timbang ng Unit: 615.326 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Saf-D-Grid® Power Connectors

Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.