2106431-3

TE Connectivity / P&B
571-2106431-3
2106431-3

Mfr.:

Paglalarawan:
Lighting Connectors 3 Position 18 AWG SMT IDC Feed Thru

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,850

Stock:
4,850 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱75.98 ₱75.98
₱62.06 ₱620.60
₱59.74 ₱1,493.50
₱57.54 ₱2,877.00
₱50.00 ₱5,000.00
₱44.66 ₱11,165.00
Buo Reel (Mag-order sa multiple ng 450)
₱41.64 ₱18,738.00
₱41.01 ₱36,909.00
₱40.19 ₱90,427.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Lighting Connector
RoHS:  
Connectors
3 Position
SMD/SMT
8 A
Tin
Copper Alloy
Thermoplastic (TP)
SlimSeal
Reel
Cut Tape
Application: Through Board
Brand: TE Connectivity / P&B
Kulay: Yellow
Taas: 8 mm
Haba: 13.7 mm
Uri ng Produkto: Lighting Connectors
Dami ng Pack ng Pabrika: 450
Subcategory: Power
Rating ng Voltage: 250 V
Lapad: 7.75 mm
Timbang ng Unit: 50 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

IDC SSL Connectors

TE Connectivity's (TE) IDC SSL Connectors are SMT and thru-hole wire-to-board connectors for quick, toolless termination of discrete wires onto LED-printed circuit boards. The connectors feature TE's proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple-printed circuit boards in solid-state lighting and non-lighting applications. TE Connectivity IDC SSL connectors are available in 1-4 positions and SMT or thru-hole mounting. The IDC SSL connectors are also available in a wide wire range from 18-24 AWG, for both solid and stranded wire, with options for feed-thru or closed-in applications.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.