PCSB600-6-2Y

Panduit
644-PCSB600-6-2Y
PCSB600-6-2Y

Mfr.:

Description:
Terminals Multi-Tap Connector, Double-Sided, Clear Insulation, 6 Ports, 600 kcmil - #6 AWG STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Multi Tap Connector
Screw
Insulated
6 AWG
In-Line
Clear
Tin
Aluminum
PCSB600
Pan-Lug
Brand: Panduit
Insulation Material: Polyvinyl Chloride (PVC)
Length: 199.1 mm
Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 90 C
Product Type: Terminals
Factory Pack Quantity: 2
Subcategory: Terminals
Voltage Rating: 600 V
Width: 76.2 mm
Wire Gauge: 6 AWG to 600 kcmil
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536904000
JPHTS:
853669000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCSB Multi-Tap Mechanical Connectors

Panduit PCSB Multi-Tap Mechanical Connectors feature a high-strength, extruded aluminum alloy body construction that provides premium electrical and mechanical performance. The connectors' flexible design can be used as a tap, splice, or dead-end connector and is insulated with clear PVC. Panduit PCSB Multi-Tap Mechanical Connectors offer pre-filled ports with an oxide-inhibiting joint compound to prevent air and moisture from oxidizing the connector surface. The connectors are UL-listed, CSA-certified, and ideal for use with aluminum or copper code conductors.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱8,347.28 ₱8,347.28
₱7,658.32 ₱76,583.20
₱7,415.99 ₱192,815.74
₱7,216.60 ₱360,830.00
₱7,113.53 ₱711,353.00