SKSVCBE010

Alps Alpine
688-SKSVCBE010
SKSVCBE010

Mfr.:

Paglalarawan:
Tactile Switches TACT Switch Surface Mount Type 2.81.9mm Compact Type with Projection (Surface Mount) SKSV Series

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
19,999
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 20000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱41.76 ₱41.76
₱39.61 ₱396.10
₱37.06 ₱926.50
₱32.19 ₱3,219.00
₱29.99 ₱7,497.50
₱28.71 ₱14,355.00
₱27.49 ₱27,490.00
₱25.98 ₱64,950.00
₱24.82 ₱124,100.00
Buo Reel (Mag-order sa multiple ng 20000)
₱24.82 ₱496,400.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Alps Alpine
Kategorya ng Produkto: Mga Tactile Switch
RoHS:  
PCB Mount
Straight
Round
1 N
50 mA
12 VDC
SPST
SMD/SMT
2.8 mm
1.9 mm
0.55 mm
SKSV
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: JP
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 30 C
Produkto: Tactile Switches
Uri ng Produkto: Tactile Switches
Dami ng Pack ng Pabrika: 20000
Subcategory: Switches
Travel: 0.12 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

SKSV Compact Surface-Mount Tactile Switches

Alps Alpine SKSV Compact Surface-Mount Tactile Switches feature a width of 1.9mm, contributing to thinner product designs and greater mounting efficiency. These dustproof and waterproof switches offer an IP67 protective structure and a top-push operating direction with 0.1mm travel and 1.6N operating force. Alps Alpine SKSV Compact Surface-Mount Tactile Switches are ideal for use in personal audio devices, cameras, healthcare devices, mobile phones and peripherals, and wearable electronics.