Crydom Mga Solid State Relay - SSR

Mga Uri ng Solid State Relay - SSR

Baguhin ang category view
Mga Resulta: 2,630
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Rating ng Current ng Load Rating ng Voltage ng Load Form ng Relay Contact Package / Case Range ng Voltage ng Kontrol Current ng Input Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Packaging
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A Key Lock Conn. 12May Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Bulk
Crydom Solid State Relays - SSRs DIN SSR 280Vac/55A 3-32Vdc In,ZC 10May Stock
Min.: 1
Mult.: 1

DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 30May Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 27May Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP AC INPUT 210May Stock
Min.: 1
Mult.: 1

Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Instantaneous Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1

Panel Mount Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24May Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - PCB Mount 20-28VDC 8A Z / C 357May Stock
Min.: 1
Mult.: 1

PCB Mount 12 A 280 VAC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) Each
Crydom Solid State Relays - SSRs 17-32 VDC 35May Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 17May Stock
Min.: 1
Mult.: 1

DIN Rail Mount 45 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 16 mA to 19 mA - 20 C + 80 C 120.7 mm 45 mm 97 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/10A 4-32VDC 38May Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 12A 240VAC Out 4-32VDC In, 18mm UL 52May Stock
Min.: 1
Mult.: 1

DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 18.3 mm 83.7 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input 32May Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs 50A 480VAC, DC In Panel Mnt IP20 29May Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 528 VAC 1 Form A (SPST-NO) 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C 57.2 mm 44.5 mm 24 mm Bulk
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control 10May Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 300 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA Each
Crydom Solid State Relays - SSRs 45mm, 45A/240Vac DC In ZC Contactor 23May Stock
Min.: 1
Mult.: 1

DIN Rail Mount 45 A 48 VAC to 600 VAC 4 VDC to 32 VDC 16 mA to 19 mA Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/75A 0-5VDC 8May Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 5 VDC - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23May Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/20A 4-32VDC 28May Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 72 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 30 C + 80 C Each
Crydom Solid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std 19May Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 60 C 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input 26May Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 30 C + 80 C 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 5A4-8VDC 65May Stock
Min.: 1
Mult.: 1

Panel Mount 5 A 3 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41May Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 40A, 4-15VDC In, ZC 18May Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VA C/125A, DC In, ZC 20May Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 660 VAC Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA Each