DS13-1002S2T

TE Connectivity / Agastat
655-DS13-1002S2T
DS13-1002S2T

Mfr.:

Paglalarawan:
Solid State Relays - PCB Mount SOLID STATE

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
17 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 20   Mga Multiple: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱26,383.62 ₱527,672.40
₱25,189.40 ₱629,735.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Solid State Relay - PCB Mount
RoHS: N
2 A
60 VDC
0 VDC to 18 VDC
Brand: TE Connectivity / Agastat
Produkto: Solid State Relays
Uri ng Produkto: SSR - Solid State Relays
Dami ng Pack ng Pabrika: 1
Subcategory: Relays
Mga Alias ng # ng Piyesa : 7-1618400-3
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Technical Resources

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8536410050
KRHTS:
8541409029
TARIC:
8541409090

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.