6.2 mm Mga Tactile Switch

Mga Resulta: 586
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Naiilawan Kulay ng Illumination Uri ng Lamp Isitilo ng Mounting Direksiyon ng Mounting Taas ng Stem Actuator Function ng Switch Puwersa ng Rating ng Current Rating ng Voltage DC Rating ng Voltage AC Rating ng Power Terminal ng Ground Anyo ng Contact Istilo ng Termination Kulay Kulay ng Cap Haba Lapad Taas Series Life IP Rating Packaging
Same Sky Tactile Switches Tactile Switch, SPST, 6.2 X 6.2 mm, 5.1 mm height, 350gf, BL, Surface Mount, TR, IP67 1,520May Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Vertical 3.4 mm Round 350 gf 1 mA to 50 mA 1 VDC to 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 2.5 mm 100000 Cycle IP67
Same Sky Tactile Switches Tactile Switch, SPST, 6.2 X 6.2 mm, 5.1 mm height, 200gf, White, Surface Mount, TR, IP67 1,786May Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Vertical 3.4 mm Round 200 gf 1 mA to 50 mA 1 VDC to 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 2.5 mm 100000 Cycle IP67
C&K Tactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 3.5N, gold contact material 1,522May Stock
Min.: 1
Mult.: 1
: 2,000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 3.5 N 10 mA 32 VDC 200 mVA No SPST SMD/SMT Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches TACTILE SWITCH 11,101May Stock
Min.: 1
Mult.: 1
: 1,700

Non-Illuminated SMD/SMT Straight Round 3.2 N 50 mA 32 VAC 1 VA SPST J Form Lead 6.2 mm 6.2 mm 3.9 mm KSC11 2000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Long Travel Tact Switch for SMT 22,105May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight 1.73 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST J Form Lead Gray 6.2 mm 6.2 mm 5 mm KST 100000 Cycle IP50 Reel, Cut Tape, MouseReel
C&K Tactile Switches TACTILE SWITCH 14,605May Stock
Min.: 1
Mult.: 1
: 1,700

Non-Illuminated SMD/SMT Straight Round 5 N 50 mA 32 VAC 1 VA SPST J Form Lead 6.2 mm 6.2 mm 3.9 mm KSC11 1000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Sealed Tact Switch for SMT 23,860May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 2.55 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 6.2 mm 6.2 mm 4.9 mm KSC8 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm 3,652May Stock
Min.: 1
Mult.: 1
: 2,500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Gray 6.2 mm 2.55 mm 3.5 mm EVQ-P4 500000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 1A 32VDC 4.9mm 1.45N Gullwing, IP67 8,995May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight 2 mm Round OFF - (ON) 1.45 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Yellow 6.2 mm 6.2 mm 4.9 mm KSC10 5000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Sealed Tact Switch for SMT 5,872May Stock
Min.: 1
Mult.: 1
: 2,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 5.5 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 6.2 mm 6.2 mm 2.5 mm KSC1 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 50Db 340Gf J-Lead 12,007May Stock
Min.: 1
Mult.: 1
: 1,000
Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 5.2 mm KSC4 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 1A 32VDC 4.3mm 1.6N J bend, IP67 15,820May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST J Form Lead Blue 6.2 mm 6.2 mm 4.3 mm KSC7 5000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, J leads, 1M cyles, Potting Friendly, IP67 13,986May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated - SMD/SMT Straight 1.175 mm Round OFF - (ON) 4 N 50 mA 32 VDC - 1 VA No SPST J Form Lead Orange - 6.2 mm 6.2 mm 2.9 mm KSC PF IP67 Reel, Cut Tape
C&K Tactile Switches Sealed Tact Switch for SMT 21,379May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 1.4 N 50 mA 32 VDC 1 VA No SPST J Form Lead Orange 6.2 mm 6.2 mm 5.2 mm KSC4 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, G leads, Low Delta, Potting Friendly, IP67 13,460May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 2.9 mm KSC-PF IP67 Reel, Cut Tape
C&K Tactile Switches 1A 32VDC 4.3mm 1.6N Gullwing, IP67 7,601May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Blue 6.2 mm 6.2 mm 4.3 mm KSC7 5000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Long Travel Tact Switch for SMT 13,537May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight 1.73 mm Round OFF - (ON) 3.5 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Brown 6.2 mm 6.2 mm 5 mm KST 100000 Cycle IP50 Reel, Cut Tape
C&K Tactile Switches Gold 160Gf Gullwing 9,310May Stock
Min.: 1
Mult.: 1
: 2,000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 1.6 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Switch Tact Gold 300 Gf J-Type 13,960May Stock
Min.: 1
Mult.: 1
: 1,000
Non-Illuminated SMD/SMT Straight 5.6 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST J Form Lead 6.2 mm 6.2 mm 5.6 mm KSC IP67 Reel, Cut Tape
NKK Switches Tactile Switches SPST CIRCUIT NORMAL BK ACT SIL PC 5,236May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Standard OFF - (ON) 160 gf 125 mA 28 VDC 3 VA No SPST Solder Pin Black 6.2 mm 6.2 mm 4.3 mm HP 500000 Cycle Tube
C&K Tactile Switches Sealed Tact Switch for SMT 8,240May Stock
Min.: 1
Mult.: 1
: 2,000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 1.6 N 10 mA 24 VDC 200 mVA No SPST Gull Wing Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT 9,371May Stock
Min.: 1
Mult.: 1
: 2,000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 3 N 10 mA 24 VDC 200 mVA No SPST J Form Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, G leads, Potting Friendly, IP67 13,578May Stock
Min.: 1
Mult.: 1
: 1,000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 2.9 mm KSC PF 300000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches 50Db 340Gf Gullwing 6,261May Stock
Min.: 1
Mult.: 1
: 1,000
Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 5.2 mm KSC4 300000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Sealed Tact Switch for SMT 8,528May Stock
Min.: 1
Mult.: 1
: 950

Non-Illuminated SMD/SMT Straight 4.8 mm Round OFF - (ON) 1.8 N 50 mA 32 VDC 200 mVA No SPST J Form Lead Black 6.2 mm 6.2 mm 7.7 mm KSC6 IP67 Reel, Cut Tape