E-Switch Mga Tactile Switch

Mga Resulta: 1,159
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Naiilawan Kulay ng Illumination Uri ng Lamp Isitilo ng Mounting Direksiyon ng Mounting Taas ng Stem Actuator Function ng Switch Puwersa ng Rating ng Current Rating ng Voltage DC Rating ng Voltage AC Terminal ng Ground Anyo ng Contact Istilo ng Termination Kulay Kulay ng Cap Haba Lapad Taas Series Life IP Rating Packaging
E-Switch Tactile Switches Long Life Tact Sw SPST-NO 0.05A 12V 9,521May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.85 mm Dome OFF - (ON) 0.6 N 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm 7.45 mm LL1105 100000 Cycle Bulk
E-Switch Tactile Switches Sealed Right Angle SPST 0.05A 50V 2,413May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 300 gf 50 mA 12 VDC No SPST PC Pin 8.3 mm 5.7 mm TL6110 500000 Cycle Tube
E-Switch Tactile Switches Thru hole 6mmx6mm BLK Cap 2,249May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Square OFF - (ON) 1.6 N 50 mA 50 VDC No SPST PC Pin Black 6 mm 6 mm 12.3 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches Tact Switch, 50mA 12VDC, SPST, 160 +/- 50 gms, PCB, 9.5mm actuator height 58,099May Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Illuminated SMD/SMT Straight 9.5 mm Stem OFF - (ON) 160 gf 50 mA 50 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 3.6 mm TL3301 100000 Cycle Reel, Cut Tape
E-Switch Tactile Switches 50mA 12VDC 100gf SPST 2x3mm Gull SMT 13,491May Stock
Min.: 1
Mult.: 1
Reel: 8,500

Non-Illuminated SMD/SMT Straight 0.38 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST Gull Wing Lead 3.5 mm 2 mm 0.60 mm TL3780 300000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Sealed Tact Switch SPST-NO 0.05A 12V 3,031May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 2.5 mm Round OFF - (ON) 300 gf 50 mA 12 VDC No SPST PC Pin 7.4 mm 7.4 mm 4.7 mm TL6100 500000 Cycle Tube
E-Switch Tactile Switches 7.2mm x 5.08 mm SMT 4.7mm act 2,790May Stock
Min.: 1
Mult.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 7.4 mm 7.4 mm 4.7 mm TL6120 1000000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, IP67 6,125May Stock
Min.: 1
Mult.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 32 VDC No SPST Gull Wing Lead 6.2 mm 6.2 mm 3.5 mm TL6150 5000000 Cycle IP67 Reel, Cut Tape
E-Switch Tactile Switches Thru hole 12mmx12mm SPST-NO 0.05A 12V 3,994May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Dome OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 12 mm 12 mm 4.3 mm TL1100 100000 Cycle Bulk
E-Switch Tactile Switches Thru hole 6mmx6mm SPST-NO 0.05A 50V 14,275May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 8 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V 2,785May Stock
Min.: 1
Mult.: 1
Reel: 1,800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC No SPST J Form Lead Black 6 mm 3.5 mm 5 mm TL3302 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Right Angle Edge Mounted Tact Switch 1,699May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Right Angle 1.65 mm Rectangular OFF - (ON) 120 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.2 mm 3.5 mm 2 mm TL4100 1000000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V 5,758May Stock
Min.: 1
Mult.: 1
Reel: 750

Non-Illuminated SMD/SMT Straight 3.6 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 7 mm TL3301 100000 Cycle Reel, Cut Tape
E-Switch Tactile Switches 6.0X2.8MM 260G T/R 5,950May Stock
Min.: 1
Mult.: 1
Reel: 750

Non-Illuminated SMD/SMT Straight 2.8 mm Stem OFF - (ON) 260 gf 50 mA 50 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 3.6 mm TL3301 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 6.0X5.0MM 250G 7,996May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 5 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches 50mA 12VDC Green LED Silver, Round, Clear 599May Stock
Min.: 1
Mult.: 1
Illuminated Green LED Through Hole Right Angle 4.4 mm Round OFF - (ON) 280 gf 50 mA 12 VDC No SPST PC Pin Clear 8.3 mm 6.8 mm 10.7 mm TL1250 50000 Cycle Tray
E-Switch Tactile Switches 6.0X6.0MM 160G W/GND 7,180May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST PC Pin 6 mm 6 mm 4.3 mm TLE1105 100000 Cycle Bulk
E-Switch Tactile Switches Thru hole 12mmx12mm SPST-NO 0.05A 12V 4,013May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 12 mm 12 mm 7.3 mm TL1100 100000 Cycle Bulk
E-Switch Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Through Hole PC Pin 61May Stock
1,000Inaasahan 6/11/2026
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Straight 5.5 mm Flush OFF - (ON) 1.8 N 50 mA 12 VDC No SPST PC Pin Black 9.9 mm TL1220 5000000 Cycle Tray
E-Switch Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, IP67 1,899May Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 2.5 mm Round OFF - (ON) 350 gf 50 mA 32 VDC No SPST J Form Lead 6.2 mm 6.2 mm 3.5 mm TL6150 300000 Cycle IP67 Reel
E-Switch Tactile Switches 854May Stock
Min.: 1
Mult.: 1
50 mA TL1105
E-Switch Tactile Switches SPST MOM PC MNT 755May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7.4 mm OFF - (ON) 135 gf 25 mA 50 VDC No SPST PC Pin White 12.4 mm 12.4 mm 14.4 mm 320 1000000 Cycle Bulk
E-Switch Tactile Switches SPST MOM PC MNT 1,010May Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7.4 mm OFF - (ON) 135 gf 25 mA 50 VDC No SPST PC Pin Yellow 12.4 mm 12.4 mm 9.95 mm 320 1000000 Cycle Bulk
E-Switch Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Panel Mount Wire Leads 500mm, w/ Connector 1,031May Stock
Min.: 1
Mult.: 1

Illuminated Red LED Panel Mount Straight Round OFF - (ON) 350 gf 50 mA 12 VDC No SPST Wire Lead 1.6 mm TL1275 100000 Cycle Tray
E-Switch Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V 3,260May Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 3.6 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 9.5 mm TL3301 100000 Cycle Tube