STEVAL-IDP004V2

STMicroelectronics
511-STEVAL-IDP004V2
STEVAL-IDP004V2

Mfr.:

Paglalarawan:
Interface Development Tools IO-Link master multi-port evaluation board based on L6360

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
3
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,523.68 ₱8,523.68

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Interface
RoHS:  
Evaluation Boards
RS-485
L6360
Bulk
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Paglalarawan/Function: Multi-Port
Para Magamit sa: IO-LINK
Uri ng Interface: CAN, USB
Supply Voltage ng Pagpapatakbo: 32 V
Uri ng Produkto: Interface Development Tools
Series: STEVAL-IDP004V2
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

STEVAL-IDP004V2 Evaluation Board

STMicroelectronics STEVAL-IDP004V2 Evaluation Board embeds the STM32F205RB microcontroller and four separate L6360 ICs. Communication with the ICs is implemented via I2C in master mode and is managed by the STM32F205RB MCU. Each L6360 has its own address and shares the bus with the other devices. The STEVAL-IDP004V2 is developed to create a multi-port master based on serial asynchronous communication to support the IO-Link protocol. Each node is equipped with an industrial M12 connector (as recommended by the standard) for connection with a single slave node using a cable (20m maximum length). The wire is a normal three-pole: one for the IO-Link bus, one for the L+ line (positive supply voltage pole), and one for the L- line (negative supply voltage pole). The STEVAL-IDP004V2 board also includes an RS-485 bus, CAN bus, and USB hardware interfaces. The layout is designed to meet the requirements for IEC61000-4-2/4/5 for the industrial segment.