STEVAL-POE005V1

STMicroelectronics
511-STEVAL-POE005V1
STEVAL-POE005V1

Mfr.:

Paglalarawan:
Power Management IC Development Tools 12V/8A, active clamp forward converter, Power Over Ethernet (PoE) IEEE 802.3bt c

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
52 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,594.44 ₱8,594.44

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
75 V
12 V
PM8804, PM8805
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Current ng Output: 8 A
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Subcategory: Development Tools
Timbang ng Unit: 120.600 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

STEVAL-POE005V1 Evaluation Board

STMicroelectronics STEVAL-POE005V1 Evaluation Board is configured to evaluate the operation of the PM8804/5. The PM8804/5 is an IEEE 802.3bt PoE-PD interface with a system-in-package for smart power supplies. The PoE interface is based on the PM8805 PoE-PD interface, and a DC-DC forward active clamp converter is based on the PM8804 controller. The STMicroelectronics STEVAL-POE005V1 allows for easy verification of a PD interface compliant with the IEEE802.3bt standard based on PM8805 and of a DC-DC active clamp forward converter based on PM8804 controller. The STEVAL-POE005V1 Evaluation Board features a programmable oscillator for the switching frequency, adjustable slope compensation, dual complementary low-side drivers with programmable dead time and soft start, soft turn off, and a programmable current sense blanking time.