STEVAL-ISA159V1

STMicroelectronics
511-STEVAL-ISA159V1
STEVAL-ISA159V1

Mfr.:

Paglalarawan:
Power Management IC Development Tools High efficiency synchronous step-down regulator based on the L6984

May Stock: 17

Stock:
17 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 17 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,882.10 ₱1,882.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V
L6984
STEVAL-ISA159V1
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Paglalarawan/Function: High efficiency synchronous step-down regulator
Para Magamit sa: L6984
Current ng Output: 400 mA
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 5 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-ISA159V1 Evaluation Board

STMicroelectronics STEVAL-ISA159V1 Evaluation Board is based on a high-efficiency monolithic synchronous step-down regulator, capable of delivering up to 400mA of DC current. The fixed 3.3V output requires no external resistor divider. The Low Consumption Mode (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple. The Low Noise Mode (LNM) makes the switching frequency nearly constant over the load current range, serving low noise application specifications such as car audio/sensors. The PGOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium-heavy load, and the high switching frequency capability ensure a compact application size. Pulse-by-pulse current sensing on the low-side power element implements effective constant current protection.