DFR0486

DFRobot
426-DFR0486
DFR0486

Mfr.:

Paglalarawan:
Display Development Tools Gravity I2C OLED 2864 Display

May Stock: 11

Stock:
11 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱864.20 ₱864.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
DFRobot
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Display
RoHS:  
On Screen Display Boards
SSD1306
3.3 V to 5 V
I2C
Brand: DFRobot
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Mga Dimensiyon: 41.2 mm x 26.2 mm
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 30 C
Uri ng Produkto: Display Development Tools
Series: Gravity
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Bahaging Matitingnan: 21.744 mm x 10.864 mm
Timbang ng Unit: 4 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
8531200010
USHTS:
8543708800
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.