BR24G08NUX-5TR

ROHM Semiconductor
755-BR24G08NUX-5TR
BR24G08NUX-5TR

Mfr.:

Paglalarawan:
EEPROM SERIAL EEPROM VSON008X2030

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,975

Stock:
3,975 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱25.52 ₱25.52
₱19.84 ₱198.40
₱17.75 ₱443.75
₱15.37 ₱1,537.00
₱14.27 ₱3,567.50
₱13.63 ₱6,815.00
₱13.05 ₱13,050.00
Buo Reel (Mag-order sa multiple ng 4000)
₱12.18 ₱48,720.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ROHM Semiconductor
Kategorya ng Produkto: EEPROM
RoHS:  
1 kbit
I2C
1 MHz
1 k x 8
VSON08AX2030-8
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
Aktibong Read Current - Max: 1 mA
Brand: ROHM Semiconductor
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TH
Supply Current ng Pagpapatakbo: 1 mA
Uri ng Produkto: EEPROM
Dami ng Pack ng Pabrika: 4000
Subcategory: Memory & Data Storage
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

125°C I2C BUS EEPROMs for 2-Wire Automotive

ROHM Semiconductor 125°C I2C BUS EEPROMs for 2-Wire Automotive are AEC-Q100 qualified. The ROHM I2C BUS EEPROMs feature two ports of Serial Clock (SCL) and Serial Data (SDA) that all controls are available through. The EEPROMs operate from a wide limit of 1.7V to 5.5V, with a possible 1MHz operation.