EV48S68A

Microchip Technology
579-EV48S68A
EV48S68A

Mfr.:

Paglalarawan:
Ethernet Development Tools EVB-LAN8770-RMII Evaluation Board

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
4
Inaasahan 3/25/2026
4
Inaasahan 3/27/2026
Lead-Time ng Pabrika:
12
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,388.20 ₱5,388.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Ethernet
Evaluation Boards
LAN8770
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Uri ng Produkto: Ethernet Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

EVB-LAN8770-RMII™ Evaluation Board

Microchip Technology EVB-LAN8770-RMII™ Evaluation Board is a plug-in card that interfaces directly with a mating host processor, such as the SAMA5D3 Ethernet Development System (ESD) board. This board features the LAN8770, a highly integrated networking device that incorporates a 100BASE-T1 Physical Layer Transceiver (PHY). The Microchip Technology EVB-LAN8770-RMII evaluation board and the SAMA5D3 EDS board provide a flexible platform for the evaluation of basic PHY features via static Control Status Registers (CSR).

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.