GNSSCGMSMA

Pulse Electronics
673-GNSSCGMSMA
GNSSCGMSMA

Mfr.:

Paglalarawan:
Antennas Ant Active GNSS Adh Mnt 5m SMA

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 77

Stock:
77 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,260.34 ₱1,260.34
₱963.96 ₱9,639.60
₱894.94 ₱22,373.50
₱828.82 ₱82,882.00
₱791.70 ₱197,925.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Pulse
Kategorya ng Produkto: Mga Antenna
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.559 GHz
1.61 GHz
BEIDOU, GLONASS, GNSS, GPS
Module
Puck
26 dB
50 Ohms
2.5:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
SMA Male
1.575 GHz, 1.602 GHz
Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M
53 mm
29.9 mm
6.6 mm
IP65
5 M RG174
Bulk
Brand: Pulse Electronics
Haba ng Cable: 5 m
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Polarisasyon: Linear - Vertical
Dami ng Pack ng Pabrika: 1
Subcategory: Antennas
Timbang ng Unit: 85.300 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

External Active Navigation Antennas

Pulse Electronics External Active Navigation Antennas feature an 1170MHz to 1610MHz frequency range in various antenna types, including chip and patch antennas. The GNSSL1L series has stacked L1/L2 patch antennas with a single RF input and DC bias. The GNSSCGMSMA antenna is IP65-rated and mounted with adhesive tape. The GNSSDM30NM patch antenna is RoHS-compliant and IP67-rated. The GNSSMMSMA antenna features a 9mA current consumption rating and 28dB LNA gain. The W3089 chip antenna has a compact design with SMT mounting on PCBs. Pulse Electronics External Active Navigation Antennas are ideal for location-based services (LBS), the Internet of Things (IoT), and GPS, GLONASS, Galileo, BeiDou, and IRNSS protocols.