EVL400W-EUPL7

STMicroelectronics
511-EVL400W-EUPL7
EVL400W-EUPL7

Mfr.:

Paglalarawan:
Power Management IC Development Tools PSU &Converter Solution Eval Board 12 V - 400 W adapter based on L4984 L6699

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 2 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱19,383.60 ₱19,383.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Demonstration Boards
Power Factor Correction
90 VAC to 264 VAC
12 V
L4984D, L6699D, SRK2001
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Para Magamit sa: AC/DC Adapter
Current ng Output: 33 A
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EVL400W-EUPL7 Converter Demonstration Board

STMicroelectronics EVL400W-EUPL7 Converter Demonstration Board is a 12V to 400W converter, tailored for the typical specification of an AC/DC adapter with wide input mains range. It also includes a very low power consumption at light load and good average efficiency. The architecture is based on a two-stage approach. The first stage is a front-end PFC pre-regulator based on a continuous conduction mode (CCM) boost PFC controller using the L4984 and a downstream LLC resonant half-bridge converter, designed around the L6699. On the secondary side, synchronous rectification is implemented utilizing the SRK2001, which assures a very high rectification efficiency with a consequent small heat sink required.