AMC1311EVM

Texas Instruments
595-AMC1311EVM
AMC1311EVM

Mfr.:

Paglalarawan:
Amplifier IC Development Tools AMC1311EVM

May Stock: 14

Stock:
14 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,410.98 ₱3,410.98

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Amplifier IC
RoHS:
Evaluation Modules
Isolation Amplifiers
AMC1311
5 V
Brand: Texas Instruments
Bansa ng Pag-assemble: US
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Uri ng Produkto: Amplifier IC Development Tools
Series: AMC1311
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 113.400 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

AMC1311EVM Evaluation Module

Texas Instruments AMC1311EVM Evaluation Module is configured to evaluate the operation of the AMC1311 high-voltage isolation amplifier. The AMC1311 amplifier has a differential output separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier of up to 7000VPEAK and is highly resistant to magnetic interference. The differential output can be transformed into a single-ended output capable of driving a variety of analog-to-digital converters (ADCs) when used in conjunction with TLV6001, a 1MHz, low-power operational amplifier. The Texas Instruments AMC1311EVM is for use in high-resolution voltage measurement applications.