UPS-APLP4F-A20-0432

AAEON UP
409-UPSAPLP4FA200432
UPS-APLP4F-A20-0432

Mfr.:

Paglalarawan:
Single Board Computers UP SQUARED Board with colour box packing, Apollo Lake . Intel N4200 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0

May Stock: 25

Stock:
25
Maaaring Ipadala Agad
Inoorder:
100
Inaasahan 5/11/2026
Lead-Time ng Pabrika:
14
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱19,418.40 ₱19,418.40

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
AAEON
Kategorya ng Produkto: Mga Single Board Computer
RoHS:  
UP
Intel
Pentium N4200
Pentium N4200
2.5 GHz
8 GB
4 GB
5 V
DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0
0 C
+ 60 C
90 mm x 85.6 mm
Box
Paglipat sa Backup na Baterya: Backup Battery
Brand: AAEON UP
Pangalan ng Code: Apollo Lake
Laki ng Memory: 4 GB
Uri ng Memory: LPDDR4, RAM
Dami ng Core: 4 Core
On-Board na Storage Size: 32 GB
On-Board na Uri ng Storage: eMMC
Series ng Processor: UPS-APLP4
Uri ng Produkto: Single Board Computers
Dami ng Pack ng Pabrika: 20
Subcategory: Computing
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8471410150
ECCN:
EAR99

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.

UP Squared Board

AAEON UP Squared Boards are fast, high-performance x86 maker boards based on the Intel Apollo Lake platform. Features of the UP Squared Board are multiple USB 3.0 ports, double Gigabit Ethernet, and HDMI making it ideal for solutions in the Internet of Things (IoT). The vector units image processing unit and precision timing management synchronize the CPU with the I/O, making graphic processing effortless. With a 40 Pin I/O connector, the expansion capabilities of the UP Squared go further with more possibilities.