SC0562

Raspberry Pi
358-SC0562
SC0562

Mfr.:

Paglalarawan:
Single Board Computers Raspberry Pi1 Model A+

May Stock: 268

Stock:
268 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
5 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,160.00 ₱1,160.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Raspberry Pi
Kategorya ng Produkto: Mga Single Board Computer
RoHS:  
Raspberry Pi1
Raspberry Pi A+
Broadcom
BCM2835
ARM1176JZF-S
700 MHz
512 MB
5 V
Audio, GPIO, Micro SD, HDMI, USB 2.0
66 mm x 56 mm x 14 mm
Brand: Raspberry Pi
Dami ng Core: 1 Core
Series ng Processor: BCM2835
Uri ng Produkto: Single Board Computers
Dami ng Pack ng Pabrika: 250
Subcategory: Computing
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

1 Model A+ & B+ Single Board Computers

Raspberry Pi 1 Model A+ and B+ Single Board Computers (SBCs) feature a Broadcom System on a Chip (SoC) with an integrated Arm® 11 central processing unit (CPU) and on-chip Graphics Processing Unit (GPU). The credit card-sized SBCs consume 0.5W to 1W power. The devices offer a clean mainline form factor, 512MB memory, and 40-pin GPIO.