ks Mga Computer-On-Module - COM

Mga Resulta: 1,505
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon

Alorium Computer-On-Modules - COM Evo M51 Compute Module (Microchip SAMD51 + Intel MAX 10 FPGA) 78May Stock
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3255 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). 2May Stock
Min.: 1
Mult.: 1

COM Express Type 7 AMD EPYC 3255 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i7-1185GRE Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 1May Stock
Min.: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset 1May Stock
Min.: 1
Mult.: 1

COM-HPC Size B Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran 13May Stock
Min.: 1
Mult.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC. 18May Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 6 MB 6 MB 2 MB 0 C + 60 C 70 mm x 70 mm
JUMPtec 36028-0000-99-1
JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cWL6 Cu-core through 127May Stock
3Inoorder
Min.: 1
Mult.: 1
Advantech 1970004870T001
Advantech Computer-On-Modules - COM CL R3 I-TGL U-28W 95x95x332-SC 12V 0 171May Stock
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G
108Inaasahan 9/24/2026
Min.: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product. 3May Stock
Min.: 1
Mult.: 1
Max.: 3

ARM ARM Cortex-A55 32 kB, 32 kB, 256 kB 1.4 GHz 512 MB 3.3 V Ethernet, UART, USB - 25 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity. 7May Stock
Min.: 1
Mult.: 1

NXP ARM Cortex-A35 1.5 GHz 5 V - 40 C + 85 C 67.6mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
119May Stock
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 6ULL MCIMX6Y2 792 MHz 512 MB 0 GB 128 kB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 26 mm x 4 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3845 BAY TRAIL 4May Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX257 COM SO-DIMM IND TEMP
44May Stock
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX253 400 MHz 64 MB 3.1 V to 5.5 V CAN, I2C, UART, USB - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN 2May Stock
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Solo COM SO-DIMM IND TEMP
1May Stock
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM iMX6 Ultra Lite COM SO-DIMM
2May Stock
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTc10 E3815 1GB/2S 2May Stock
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM SOM-6867ACB-S3A2 w/Phoenix Platinum -40- 1May Stock
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product. 6May Stock
250Inaasahan 7/23/2026
Min.: 1
Mult.: 1
Max.: 10

NXP STM32MP157C 200 MHz, 650 MHz 512 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, MIPI-DSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
1May Stock
Min.: 1
Mult.: 1
Max.: 1

Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with AMD Ryzen Embedded V1202B, DDI, LVDS, GbE LAN, USB 3.0 and TPM 2May Stock
Min.: 1
Mult.: 1

COM Express Type 16 AMD Integrated SoC 2.3 GHz 32 GB 8 V to 20 V Ethernet, Serial, USB - 20 C + 60 C 95 mm x 95 mm x 2 mm
congatec conga-QA3/E3845-4G eMMC16
congatec Computer-On-Modules - COM Q7 INTEL ATOM E3845 BAY TRAIL COM TEMP 9May Stock
Min.: 1
Mult.: 1

Advantech Computer-On-Modules - COM N200 6W 4C LPDDR5 16G eMMC 32G COMe Mini 4May Stock
Min.: 1
Mult.: 1

COM Express Mini Intel N200 16 GB 4.75 V to 20 V I2C 0 C + 60 C
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3815 1E/2S 1May Stock
Min.: 1
Mult.: 1