ka Mga Computer-On-Module - COM

Mga Resulta: 1,489
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon

JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cTL6 Cu-core threaded
2Inaasahan 7/14/2026
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAMX6i 4x0.8 1/4GB
2Inaasahan 2/25/2027
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE
1Inaasahan 7/8/2026
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM Smarc 21 NXP iMX8M Plus Quad Core, 6GB
2Inaasahan 7/14/2026
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3827 1E/4S
4Inoorder
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3845 4E/16GB
6Inaasahan 9/21/2026
Min.: 1
Mult.: 1

congatec conga-TCR8/8845HS
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2Inaasahan 1/22/2027
Min.: 1
Mult.: 1

ADLINK Technology Express-VR7-V3C18I
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with AMD Ryzen V3C18I, 8C, 2 SO-DIMMs
2Inaasahan 9/17/2026
Min.: 1
Mult.: 1
COM Express Basic Type 7 AMD Ryzen V3C18I TPM 2.0 1.9 GHz 64 GB 0 GB 12 V Ethernet, GPIO, PCIe Gen4, SATA, UART, USB 3.0 0 C + 60 C 125 mm x 95 mm
ADLINK Technology LEC-ALN-N97-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
2Inaasahan 2/5/2027
Min.: 1
Mult.: 1
SMARC v2.1 Intel N97 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-iMX62-1G-4G-ER
ADLINK Technology Computer-On-Modules - COM LEC-iMX62-1G-4G-ERSMARC Short Size Module with NXP i.MX6, Dual, 1 GB RAM, 4 GB eMMC, -40C to +85C
10Inaasahan 8/17/2026
Min.: 1
Mult.: 1

SMARC 1 GB 1 GB
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Lead-Time para sa Hindi Naka-stock 27 (na) Linggo
Min.: 1
Mult.: 1

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE
1Inaasahan 11/3/2026
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-1320PRE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM x6211E 6W A1 2G RAM COMe Mini 32G eMMC
1Inaasahan 7/29/2026
Min.: 1
Mult.: 1

ADLINK Technology Computer-On-Modules - COM LEC-iMX62-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Dual, 2 GB RAM, 8 GB eMMC, -40 C to +85 C
1Inaasahan 10/27/2026
Min.: 1
Mult.: 1

SMARC Freescale i.MX62 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
3Inoorder
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
JUMPtec Computer-On-Modules - COM COMe-mRP10 i5-1345UE 16GB 9Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 N3350 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Celeron Integrated SoC 2.4 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
Min.: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1
Mult.: 1

Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
Advantech Computer-On-Modules - COM SMARC21 A2 NXP iMX8X Quad Plus, 2GB, 0 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM QSXM/MM6C/2GS/4GF/E85 socketed module Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM QSXP/ML8C/2GS/8GF/E85 socketed module Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 800 MHz, 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 30 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX537 COM SODIMM IND TEMP LVDS
Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX537 800 MHz 512 MB 3.1 V to 5.5 V CAN, I2C, UART - 40 C + 85 C 67.6 mm x 31 mm x 3.6 mm