jg Mga Computer-On-Module - COM

Mga Resulta: 1,559
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-1270PE(Up to 4.5GHz, 4P+8E Cores) & I226LM onboard, DDR4 SO-DIMM x 2, support LVDS + VGA & 3xDDI, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Hindi Naka-stock
Min.: 1
Mult.: 1

IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-1265UE(Up to 4.7GHz , 2P+8E Cores) & I226LM onboard, DDR4 SO-DIMM x 2, support LVDS + VGA & 3xDDI, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Hindi Naka-stock
Min.: 1
Mult.: 1

IBASE Computer-On-Modules - COM COM Express (Type 6),Intel Core i5-1335UE(Up to 4.6GHz , 2P+8E Cores) & I226LM onboard, DDR4 SO-DIMM x 2, support eDP + VGA & 3xDDI, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Hindi Naka-stock
Min.: 1
Mult.: 1

IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i3-1320PE(Up to 4.5GHz, 4P+4E Cores) & I226LM onboard, DDR4 SO-DIMM x 2, support LVDS + VGA & 3xDDI, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Hindi Naka-stock
Min.: 1
Mult.: 1

IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i5-1340PE(Up to 4.6GHz, 4P+8E Cores) & I226LM onboard, DDR4 SO-DIMM x 2, support LVDS + VGA & 3xDDI, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Hindi Naka-stock
Min.: 1
Mult.: 1

IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i5-1335UE(Up to 4.4GHz , 2P+8E Cores) & I226LM onboard, DDR4 SO-DIMM x 2, support LVDS + VGA & 3xDDI, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Hindi Naka-stock
Min.: 1
Mult.: 1

IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-1370PE(Up to 4.8GHz, 6P+8E Cores) & I226LM onboard, DDR4 SO-DIMM x 2, support LVDS + VGA & 3xDDI, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Hindi Naka-stock
Min.: 1
Mult.: 1

IBASE Computer-On-Modules - COM NXP Cortex -A53 i.MX 8M Quad Industrial grade 1.3GHz, 3GB LPDDR4, 16GB TLC eMMC onboard Support: 1x 18/24bit DSI, 1x HDMI2.0a, 2x CSI, 1x 4bit SDIO, 1x SPI/eSPI, 1x I2S, 4x I2C, 4x Serial Port, 2x USB3, 2x USB2, 2x PCIe(x1) Gen1, 1x GbE, GPIOs Hindi Naka-stock
Min.: 1
Mult.: 1
IBASE Computer-On-Modules - COM NXP i.MX8M Plus Quad Cortex-A53 processor,3GB LPDDR4, 16GB eMMC on board,1 x HDMI, LVDS and MIPI-DSI 4-lane,2x I2S,2x GbE LAN,2x USB 3.0,2x MIPI-CSI,4x UART, 2x SPI,1x PCI-E interface,12x GPIO,4x I C,2x CAN FD Hindi Naka-stock
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N3350 4G N/A
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Celeron Integrated SoC 2.4 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N3350 4G/8S N/A
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Celeron Integrated SoC 2.4 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N4200 8G Hindi Naka-stock
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Pentium Integrated SoC 2.5 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 2E/4S N/A
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 4E/8S Lead-Time para sa Hindi Naka-stock 38 (na) Linggo
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, SATA, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3940 8E/32S Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3950 8E/32S Lead-Time para sa Hindi Naka-stock 38 (na) Linggo
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 2 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 J6426 4G/32G Hindi Naka-stock
Min.: 1
Mult.: 1

Intel Pentium J6426 2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6414RE 4G/32G Hindi Naka-stock
Min.: 1
Mult.: 1

Intel Atom x6414RE 1.5 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6425RE 8G/32G Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1

Intel Atom x6425RE 1.9 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i3-1315UE 16GB Hindi Naka-stock
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i3-1315UE Integrated SoC 1.2 GHz 10 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i5-1345UE 16GB Hindi Naka-stock
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i7-1365UE 16GB Hindi Naka-stock
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i5-1345UE 32GB Hindi Naka-stock
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i7-1365UE 32GB Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 U300E 8GB Hindi Naka-stock
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel U300E Integrated SoC 1.1 GHz 8 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm