8 GB HMI Displays & Panel PCs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS10 1320 3In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6211E TFT 1.3 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 263 mm x 200 mm x 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS12 1320 2In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6211E TFT 1.3 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mmx 73 mm
EDATEC HMI Displays & Panel PCs 15.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 57In Stock
8Expected 19/10/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 15.6 in - 20 C + 50 C 388.3 mm x 238.3 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 13.3 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 8In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 13.3 in - 20 C + 50 C 340.2 mm x 211.2 mm x 46.5 mm
Xenarc HMI Displays & Panel PCs 7" IP67 Sunlight Readable Water Resistant Rugged Tablet PC 7In Stock
Min.: 1
Mult.: 1
Industrial Grade Capacitive LCD 2 GHz 8 GB 8 GB 3.7 V Bluetooth, LTE, NFC, RS-232, USB Type-C, WiFi 1280 x 720 7 in - 20 C + 55 C 202 mm x 138 mm x 22 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,8GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN 41In Stock
1On Order
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 8 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
IEI HMI Displays & Panel PCs 8" medical panel PC with Intel Celeron N6210 (code name: Elkhart Lake, TDP 6.5W), P-CAP touchscreen, on-board LPDDR4x 8GB RAM, on-board eMMC 128GB, IEEE802.3 PoE, R10, RoHS 3In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Celeron N6210 LCD 12 V 280 x 800 8 in 0 C + 40 C 250.1 mm x 152.1 mm x 42.6 mm
IEI HMI Displays & Panel PCs 15.6" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, Full body IP66 Rated With Water-Proof Connectors , R10 3In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x7835RE 3.4 GHz 10 VDC to 28 VDC 1920 x 1080 15.6 in - 30 C + 55 C
IEI HMI Displays & Panel PCs 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis 3In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x7433RE 10 VDC to 28 VDC USB 1920 x 1080 21.5 in - 30 C + 55 C
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,8GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN 3In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 8 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,8GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS4858 DI8 DO2 CANand a supercapacitor module. 23In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 8 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
EDATEC HMI Displays & Panel PCs 11.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 3In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 11.6 in - 20 C + 50 C 303.3 mm x 191.3 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 18.5 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 9In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 18.5 in - 20 C + 50 C 457.3 mm x 278.3 mm x 46.5 mm
ADLINK Technology HMI Displays & Panel PCs 21.5", SP-TGL, i5-1145G7E, 8GB RAM, 128GB SSD, AC-in 1In Stock
Min.: 1
Mult.: 1
Medical Panel PC Capacitive Intel Intel Core i5-1145G7E FHD TFT 50 Hz/60 Hz 64 GB 8 GB 12 VDC, 100 V to 240 V Ethernet, HDMI, USB 1920 x 1080 21.5 in 0 C + 40 C 520 mm x 61 mm x 335 mm
Seeed Studio HMI Displays & Panel PCs reTerminal DM 23In Stock
43Expected 31/08/2026
Min.: 1
Mult.: 1

Industrial Grade Capacitive Broadcom BCM2711 1.5 GHz 12 V to 24 V 1280 x 800 10.1 in - 10 C + 50 C 259.4 mm x 191 mm x 42.2 mm
Arbor Technology HMI Displays & Panel PCs Fanless 15" Industrial Panel PC with Intel Atom x7433RE Processor 3In Stock
1On Order
Min.: 1
Mult.: 1

Industrial Panel PC Resistive Intel x7433RE TFT LCD 9 VDC to 36 VDC RS-232, RS-485 1024 x 768 15 in - 20 C + 55 C 390 mm x 310 mm x 56.1 mm
Advantech HMI Displays & Panel PCs 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC 1In Stock
Min.: 1
Mult.: 1
All-in-One Capacitive Intel Pentium N4200 TFT Display 1.1 GHz to 2.5 GHz 4 GB 12 V to 24 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 0 C + 40 C 398.8 mm x 248.2 mm x 29.5 mm
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10
2Expected 31/08/2026
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
EDATEC HMI Displays & Panel PCs 21.5 inch industrial HMI Raspberry Pi 5 8GB DDR, 64GB MicroSD card audio & speaker and a cooler Non-Stocked Lead-Time 5 Weeks
Min.: 3
Mult.: 3

Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 V USB 1920 x 1080 21.5 in - 20 C + 50 C 531.3 mm x 317.8 mm x 46.5 mm
Axiomtek HMI Displays & Panel PCs 12.1" XGA fanless touch panel computer with Intel Celeron processor N3060, 5-wire resistive touch screen and 24 VDC power input (terminal block connector) Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
Fanless Resistive Intel Celeron XGA/SVGA TFT 2.48 GHz 8 GB 0 GB 24 V 12.1 in 0 C + 50 C 327.5 mm x 52.5 mm x 261.8 mm
Axiomtek HMI Displays & Panel PCs 15" XGA TFT Cost-effective Fanless Touch panel computer w/Intel J1900 CPU on board and w/resistive T/S DC power input EMI class B Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Resistive Intel Celeron TFT LCD 8 GB 0 GB 9 V to 36 V 15 in 0 C + 50 C 387.9 mm x 54.6 mm x 307.7 mm
IEI HMI Displays & Panel PCs 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x7835RE 10 VDC to 28 VDC USB 1920 x 1080 21.5 in - 30 C + 55 C
Advantech HMI Displays & Panel PCs 21.5" Pcap,8365UE,8G RAM,128G SSD,WF,Sil Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V USB 1920 x 1080 21.5 in 0 C + 35 C 523.9 mm x 315.4 mm x 39.5 mm
ADLINK Technology HMI Displays & Panel PCs SP2-10WP-AL3930, 4GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology HMI Displays & Panel PCs SP2-15WP-AL3930, 4GB, w/ IO, 12VIntel Apollo Lake, E3930 Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1920 x 1080 15.6 in - 20 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm