SC0020

Raspberry Pi
358-SC0020
SC0020

Mfr.:

Paglalarawan:
Single Board Computers Raspberry Pi Zero W

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
797
Inaasahan 3/2/2026
Lead-Time ng Pabrika:
4
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱870.00 ₱870.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Raspberry Pi
Kategorya ng Produkto: Mga Single Board Computer
RoHS:  
Raspberry Pi Zero
Raspberry Pi Zero W
Brand: Raspberry Pi
Uri ng Produkto: Single Board Computers
Dami ng Pack ng Pabrika: 400
Subcategory: Computing
Mga Alias ng # ng Piyesa : 3414
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

Zero W & Zero WH

Raspberry Pi Zero W and Zero WH are extensions of the Pi Zero family and feature wireless LAN and BLUETOOTH® connectivity. Both modules offer Bluetooth 4.1, Bluetooth Low Energy (BLE), and 802.11 b/g/n wireless LAN. Additional features include a Broadcom BCM2835 application processor, 1GHz single-core CPU, and 512MB RAM. The Zero WH module includes a pre-soldered GPIO header, which eliminates the need to solder pins to the header manually and makes it easier to start prototyping. Both the Raspberry Pi Zero W and Zero WH come with a mini HDMI port and micro USB on-the-go (OTG) port, micro-USB power, CSI camera connector, and more.