kd Mga Single Board Computer

Mga Resulta: 1,025
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Particle Single Board Computers Tachyon 4GB RAM / 64GB Flash (NorAm), [x1]
50Inaasahan 11/16/2026
Min.: 1
Mult.: 1
Qualcomm QCM6490 Kryo 670 2.4 GHz, 5 GHz, 6 GHz 4 GB 2.9 V to 3.3 V I2C, SPI - 17 C + 65 C 85 mm x 56 mm

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 @1.91 GHz QC - eMMC 32GB - power jack - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3845 Atom E3845 1.91 GHz 8 GB 0 GB 12 V - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers Scheda ESP32 Sensor to Cloud, Users Button, CAN Bus, micro SD CARD - Ext.Temp.
CAN, GPIO, SPI - 40 C + 85 C
Advantech Single Board Computers Intel Processor N97, 3.5" SBC, Heatsink
32Inoorder
Min.: 1
Mult.: 1

Intel 3.6 GHz 12 V to 24 V Ethernet 0 C + 60 C 146 mm x 102 mm
DFRobot DFR1227
DFRobot Single Board Computers
60Inoorder
Min.: 1
Mult.: 1
Max.: 5

Bulk
iWave Global Single Board Computers Zynq UltraScale+ ZU5EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter
4Inaasahan 6/29/2026
Min.: 1
Mult.: 1

iW-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk
DFRobot Single Board Computers ROCK Pi 5B Model - Rockchip RK3588 ARM SoC Single Board Computer (16GB RAM)
6Inaasahan 8/14/2026
Min.: 1
Mult.: 1

Compact Form Factor Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 1.8 GHz, 2.2 GHz 16 GB 16 GB Audio, Ethernet, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 0 C + 50 C 100.15 mm x 74.25 mm Bulk
DFRobot Single Board Computers LattePanda Sigma - The Small Hackable x86 Windows/Linux Single Board Computer Server (16GB RAM/500GB SSD and WiFi 6E Module)

Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm

IEI Single Board Computers Half-size PCISA CPU card supports Intel Atom E3845 (10W) on-board SoC with VGA, iDP, Dual Intel PCIe GbE, USB 3.0, PCIe Mini, SATA, mSATA, COM, Audio and RoHS
27Inaasahan 8/28/2026
Min.: 1
Mult.: 1
Max.: 6

PCISA-BT PCISA Half-size Intel Atom E3845 Atom E3845 1.91 GHz 8 GB 0 GB 5 V/12 V Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 20 C + 60 C 185 mm x 128 mm
Seeed Studio Single Board Computers reComputer R1125-10 - Raspberry Pi IoT Gateway & Controller, CM4-Powered, AI Capable 4GB RAM, 32GB eMMC

4 GB USB
Seeed Studio Single Board Computers Jetson AGX Orin 32GB H01 Kit with Jetson AGX Orin 32GB Module, 200 TOPs, Wi-Fi, Bluetooth, Aluminum case with cooling fan, Pre-installed JetPack System

NVIDIA Jetson AGX Orin ARM Cortex A78AE 9 V to 20 V - 25 C + 70 C 107 mm x 106.4 mm x 70.5 mm
Seeed Studio Single Board Computers reComputer AI Industrial R2135-12 - Raspberry Pi Industrial Edge AI Computer, Based on Raspberry Pi CM5, Hailo-8 AI Acceleration 26TOPS 8GB RAM, 32GB eMMC
5Inoorder
Min.: 1
Mult.: 1

ARM Cortex-A76 ARM Cortex-A76 8 GB 9 V to 36 V Ethernet, USB - 20 C + 65 C 130 mm x 93 mm x 55.5 mm
Advantech Single Board Computers A2 25" UIO SBC NXP iMX8M Plus Dual, 4G
3Inoorder
Min.: 1
Mult.: 1

Kontron Single Board Computers 3.5"-SBC-TGL-4-i7-1185GRE-XT
7Inaasahan 7/2/2026
Min.: 1
Mult.: 1

Intel Core i5-1145GRE Core i5-1145GRE 12 V Serial - 40 C + 85 C 146 mm x 105 mm
Kontron Single Board Computers 3.5"-SBC-TGL-5-i5-1145GRE-XT
2Inaasahan 8/17/2026
Min.: 1
Mult.: 1

Intel Core i7-1185GRE Core i7-1185G7E 12 V Serial - 40 C + 85 C 146 mm x 105 mm
Raspberry Pi Single Board Computers Raspberry Pi Zero 2 W
407Inoorder
Min.: 1
Mult.: 1

Bulk
AAEON UP Single Board Computers UP Squared Pro, UPN-APL01.CPU N3350(F1).Memory 2GB.eMMC 32GB, 12-24V DC-in ,REV.A1.0
4Inaasahan 12/1/2026
Min.: 1
Mult.: 1

Intel Celeron N3350 Celeron N3350 1.1 GHz 4 GB 2 GB 12 V Audio, DP, eDP, Ethernet, GPIO, HDMI, MIPI-CSI, RS-232/422/485, SATA III, UART, USB 2.0, USB 3.2 0 C 101.6 mm x 101.6 mm Box
AAEON UP Single Board Computers UP Squared Pro, UPN-APL01.CPU N3350(F1).Memory 4GB.eMMC 32GB, 12-24V DC-in,REV.A1.0
18Inaasahan 12/1/2026
Min.: 1
Mult.: 1

Intel Celeron N3350 Celeron N3350 1.1 GHz 4 GB 4 GB 12 V Audio, DP, eDP, Ethernet, GPIO, HDMI, MIPI-CSI, RS-232/422/485, SATA III, UART, USB 2.0, USB 3.2 0 C 101.6 mm x 101.6 mm Box
AAEON UP Single Board Computers UP Squared Pro TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
5Inoorder
Min.: 1
Mult.: 1

Intel N150 12 V HDMI 0 C + 60 C 101.6 mm x 101.6 mm Bulk

AAEON UP Single Board Computers UP (UP Squared) board with Apollo Lake Intel ATOM Quad Core x7-E3950 up to 1.9GHz, on board 4GB DDR4, 64GB eMMC
8Inaasahan 8/21/2026
Min.: 1
Mult.: 1

UP Intel Atom E3950 Atom E3950 1.6 GHz 8 GB 4 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box
AAEON UP Single Board Computers UP TWLS.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
5Inoorder
Min.: 1
Mult.: 1

Intel N10, N250, N355 12 V HDMI 0 C + 60 C 85 mm x 56 mm Bulk
AAEON UP Single Board Computers UP TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
4Inaasahan 7/24/2026
Min.: 1
Mult.: 1

Intel N150 12 V HDMI 0 C + 60 C 85 mm x 56 mm Bulk
AAEON UP Single Board Computers UP Xtreme PTL.Intel Core Ultra 7 processor 356H.A1.0
3Inaasahan 7/24/2026
Min.: 1
Mult.: 1

UPX-PTL01 Intel Core Ultra 7 4.7 GHz 19 V to 36 V Ethernet, USB 0 C + 60 C 170 mm x 125 mm Bulk
AAEON UP Single Board Computers UP Xtreme PTL Edge.Intel Core Ultra 7 processor 356H.A1.0
3Inaasahan 8/14/2026
Min.: 1
Mult.: 1

UPX-PTL01-SYS Intel Core Ultra 7 4.7 GHz 19 V to 36 V Ethernet, USB 0 C + 60 C 218 mm x 129 mm x 49.5 mm Bulk
DFRobot Single Board Computers LattePanda Mu - A Micro x86 Compute Module (N100 CPU,8GB RAM,64GB eMMC)
61Inoorder
Min.: 1
Mult.: 1
Max.: 20

Mu Intel QuadCore Intel N100 3.4 GHz 9 V to 20 V I2C, USB 0 C + 60 C 69.6 mm x 60 mm Bulk