kl Mga Single Board Computer

Mga Resulta: 1,003
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging


SparkFun Single Board Computers RP2040 Thing Plus 10May Stock
Min.: 1
Mult.: 1
Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 3.3 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 58.42 mm x 22.86 mm
Advantech Single Board Computers C2D LGA775 mATX FSB1066 2VGA/ GbE/10COM 2May Stock
Min.: 1
Mult.: 1

Micro-ATX Intel Celeron, Core 2 Duo, Pentium 4/Dual Celeron, Core 2 Duo, Pentium 4/Dual 2 GHz to 3.4 GHz 4 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, EIDE, Ethernet, GPIO, LVDS, Parallel, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 244 mm x 244 mm
Advantech Single Board Computers LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM 2May Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM(MIT) 1May Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers LGA1151 ATX Q370/2LAN/DP/DVI/VGA,I210 1May Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers PICMG 1.3 H/S SHB, C236, 2GbE, w/o LPT 1May Stock
Min.: 1
Mult.: 1
SHB Half-size Intel Core i3/i5/i7, Xeon Core i3/i5/i7, Xeon 3.9 GHz 32 GB 12 V Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA 0 C + 60 C 167.64 mm x 126.39 mm
Advantech Single Board Computers LGA1155 B65 FSHB with DDR3/Core i7/VGA/1 1May Stock
Min.: 1
Mult.: 1

PCE-5126 Intel Celeron, Core i3/i5/i7, Pentium, Xeon Celeron, Core i3/i5/i7, Pentium, Xeon 2.5 GHz to 3.4 GHz 16 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, Parallel, PCI, PCIe, PS/2, RS-232, SATA, USB 2.0, VGA 0 C + 60 C 338 mm x 122 mm
SparkFun Single Board Computers The SparkFun Raspberry Pi Zero W Camera Kit provides you with a pan/tilt camera controlled via a Raspberry Pi Zero W. This kit consists of parts that are easy to assemble and program expanding the Raspberry Pi Zero W's IoT capabilities and highly ta 4May Stock
Min.: 1
Mult.: 1
Raspberry Pi Zero W
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm
Onion Single Board Computers Omega2 LTE Global Model
204Inaasahan 6/8/2026
Min.: 1
Mult.: 1

MediaTek MT7688 MIPS24KEc 580 MHz 128 MB 128 MB 5 V Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 80 mm x 50 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - The Fastest Pocket-sized Windows/Linux Single Board Computer (8GB RAM/64GB eMMC)
113Inoorder
Min.: 1
Mult.: 1

3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, high-performance platform designed to bring generative AI capabilities to small edge devices. With up to 67 TOPS of AI performance, it delivers a significant 1.7X performance boost over i
131Inoorder
Min.: 1
Mult.: 1

NVIDIA 0 C + 50 C 100 mm x 80 mm x 25 mm Bulk
DFRobot Single Board Computers LattePanda IOTA is a palm-sized, high-performance x86 single-board computer (SBC), engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, It integrates a powerful Intel Process
57Inoorder
Min.: 1
Mult.: 1

Intel N150 N150 UART, USB 88 mm x 70 mm x 19 mm Bulk
BeagleBoard by Seeed Studio Single Board Computers BeagleBone Black
3,192Inaasahan 6/5/2026
Min.: 1
Mult.: 1
BeagleBone Black Texas Instruments AM3358BZCZ100 ARM Cortex A8 1 GHz 512 MB 512 MB 5 V Ethernet, JTAG, micro HDMI, Micro SD, Serial, USB 2.0 86.36 mm x 53.34 mm
Seeed Studio Single Board Computers reComputer J3011-Edge AI Device with NVIDIA Jetson Orin Nano 8GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD
21Inaasahan 5/18/2026
Min.: 1
Mult.: 1

reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
Advantech PCE-7132G2-00A2
Advantech Single Board Computers LGA1200 W480E FSHB DDR4/Xeon W/VGA, w/o 1May Stock
Min.: 1
Mult.: 1
Intel Core i3/i5/i7/i9, Pentium, Xeon Core i3/i5/i7/i9, Pentium, Xeon 1.8 GHz to 3.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 338 mm x 122 mm
Raspberry Pi Single Board Computers Raspberry Pi4/1GB
24,539Inoorder
Min.: 1
Mult.: 1

Pi 4 Bulk
Raspberry Pi Single Board Computers Raspberry Pi4/2GB
15,928Inoorder
Min.: 1
Mult.: 1
Max.: 25

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 2 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/4GB
21,713Inoorder
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 5 V Ethernet, GPIO, HDMI, USB, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/8GB
14,731Inaasahan 9/25/2026
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 8 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi1 Model B+
1,350Inaasahan 8/21/2026
Min.: 1
Mult.: 1

Raspberry Pi1 Raspberry Pi B+ Broadcom BCM2835 ARM1176JZF-S 700 MHz 512 MB 5 V Ethernet, HDMI, Micro SD, USB 2.0
Raspberry Pi Single Board Computers Raspberry Pi Zero 2 W with Header
5,717Inoorder
Min.: 1
Mult.: 1

Bulk
Raspberry Pi Single Board Computers Raspberry Pi 5 Board 2GB
5,540Inoorder
Min.: 1
Mult.: 1

Raspberry Pi 5 Bulk
Raspberry Pi Single Board Computers Raspberry Pi5/4GB
16,272Inoorder
Min.: 1
Mult.: 1

Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 4 GB 4 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk
Raspberry Pi Single Board Computers Raspberry Pi5/8GB
15,744Inoorder
Min.: 1
Mult.: 1
Max.: 100

Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 8 GB 8 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk