kd Mga System-On-Module - SOM

Mga Resulta: 1,126
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Form Factor Brand ng Processor Uri ng Processor Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU3EG-1E, 2 GByte DDR4, 4 x 5 cm
1May Stock
6Inaasahan 12/18/2026
Min.: 1
Mult.: 1

Trenz Electronic System-On-Modules - SOM UltraSOM+ MPSoC Module with Zynq UltraScale+ ZU6EG-1E, 4 GByte DDR4
2May Stock
Min.: 1
Mult.: 1

AMD XCZU6EG-1FFVC900E 4 GB 4 GB 0 C + 85 C 76 mm x 52 mm
Lantronix System-On-Modules - SOM Open-Q? 5165RB SOM (8GB/128GB) 56May Stock
263Inoorder
Min.: 1
Mult.: 1

50 mm x 29 mm Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 8 GB 8 GB 3.7 V Audio, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB Type-C, UART - 25 C + 85 C 50 mm x 29 mm Bulk
Raspberry Pi System-On-Modules - SOM CM3/Lite Compute Module (1GB DRAM, ZERO eMMC) 48May Stock
Min.: 1
Mult.: 1

Raspberry Pi CM3 Broadcom BCM2837 1.2 GHz 1 GB GPIO, HDMI, USB
Digi System-On-Modules - SOM Digi Connect ME 9210 w/8MB SDRAM, 4MB Flash, Plug and Play SoftwareUnique Password (SB-327) 668May Stock
Min.: 1
Mult.: 1

NS9210 75 MHz Ethernet, GPIO, I2C, JTAG, SPI, UART - 40 C + 80 C Bulk
Advantech System-On-Modules - SOM i7-1185G7E 16GBDDR4 PCIe x4 7May Stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, industrial 10May Stock
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
MYIR System-On-Modules - SOM 512MB LPDDR3L, 8GB eMMC, commercial 55May Stock
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A7 1.5 GHz CAN, Ethernet, UART - 20 C + 80 C 13.3 mm x 11.3 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial 17May Stock
9Inaasahan 7/3/2026
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
Critical Link System-On-Modules - SOM MITYDSP-L138F w/ OMAP-L138 & 50KLE Artix 7 FPGA 1May Stock
Min.: 1
Mult.: 1

375 MHz 256 MB 3.5 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video - 40 C + 85 C
Toradex System-On-Modules - SOM 00171101ColibriiMX6DL512MBIT 22May Stock
81Inoorder
Min.: 1
Mult.: 1

Colibri iMX6 Colibri NXP i.MX 6DualLite 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
NetBurner System-On-Modules - SOM 32 Bit 66MHz 40 Pin DIP Industrial Temp 182May Stock
Min.: 1
Mult.: 1

Freescale ColdFire 5213 66 MHz 32 kB 32 kB 5 V to 7 V CAN, I2C, SPI, UART - 40 C + 85 C 2.24 in x 0.7 in
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
2May Stock
2Inoorder
Min.: 1
Mult.: 1
AMD XCZU2EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU5EV-1I, 2 GByte DDR4 SDRAM, 4 x 5 cm
1May Stock
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU5EV-1SFVC784I 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 - 40 C + 85 C 50 mm x 40 mm
Toradex System-On-Modules - SOM 00361100ColibriiMX6ULL256MB 46May Stock
Min.: 1
Mult.: 1

Colibri iMX6ULL Colibri NXP i.MX 6ULL 528 MHz 256 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB 0 C + 70 C 67.6 mm x 36.7 mm x 6.2 mm
ReFLEX CES System-On-Modules - SOM Zeus Zynq Ultrascale+ MPSoC Version Indus 2May Stock
Min.: 1
Mult.: 1

Zynq UltraScale+ XCZU11EG-1FFVC1760I 500 MHz, 600 MHz, 1.2 GHz 16 GB 16 GB 5 V to 15 V Ethernet, I2C, JTAG, GPIO, PCIe, SMBus, SPI, UART, USB - 40 C + 85 C 107 mm x 85 mm
NetBurner System-On-Modules - SOM Ethernet Core Module 100 VER. 2X W/ RJ-4 63May Stock
Min.: 1
Mult.: 1

ColdFire 54417 Ethernet, I2C, SPI, UART - 40 C + 85 C 2.95 in x 2 in Bulk
NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp 20May Stock
Min.: 1
Mult.: 1

ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Toradex System-On-Modules - SOM 00281103ApalisiMX6Q2GBIT 3May Stock
5Inaasahan 8/11/2026
Min.: 1
Mult.: 1

Apalis iMX6 Apalis NXP i.MX 6Quad 1.2 GHz 2 GB 3.3 V Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB - 40 C + 85 C 82 mm x 45 mm x 6 mm
iWave Global System-On-Modules - SOM Arria 10 SX660 SoC (-1 Speed) SOM (Dual ARM Cortex A9 + 660K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS 12May Stock
Min.: 1
Mult.: 1

iW-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324I, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1May Stock
Min.: 1
Mult.: 1

SPI - 40 C + 85 C 50 mm x 40 mm
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors up. Wireless Zynq-7020 System on Module, 866MHz Dual-Core ARM Cortex-A9 processor, 85K Logic Cells / 1.3M ASIC Gates / 53.2K LUTs / 276 GMACs, 2.4GHz & 5GHz 802.11n Wi-Fi, 125 FPGA I/O + 55 additional I 30May Stock
6Inoorder
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Advantech System-On-Modules - SOM i3-1115G4E PCIe x4 15May Stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i3-1115G4E 2.2 GHz 16 GB 0 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
apf.audio System-On-Modules - SOM SoldierCrab FPGA SoM is a compact, open-hardware FPGA-based SystemonModule (SoM) designed primarily for highspeed audio processing and USB applications. 3May Stock
Min.: 1
Mult.: 1

Tiliqua 32 MB 3.3 V USB 22 mm × 22 mm Bulk
Ezurio System-On-Modules - SOM Nitrogen8M SOM: i.MX8M Quad / 2GB / 16GB eMMC 75May Stock
Min.: 1
Mult.: 1
NXP i.MX 8M Quad 2 GHz 4 GB 2 GB 5 V Audio, BLE 5.0, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.0, WiFi, Video 0 C + 70 C 67.6 mm x 48.4 mm