STEVAL-MKI182V2

STMicroelectronics
511-STEVAL-MKI182V2
STEVAL-MKI182V2

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools ISM330DLC adapter board for a standard DIL24 socket

May Stock: 42

Stock:
42 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱995.28 ₱995.28

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS:  
Adapter Boards
IMU - Inertial Measurement Unit
ISM330DLC
1.8 V
Bulk
Brand: STMicroelectronics
Para Magamit sa: STEVAL-MKI109V2, STEVAL-MKI109V3
Uri ng Produkto: Multiple Function Sensor Development Tools
Series: STEVAL-MKI182V2
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 3.500 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI182V1 ISM330DLC Adapter Board

STMicroelectronics STEVAL-MKI182V1 ISM330DLC Adapter Board evaluates microelectromechanical system (MEMS) devices in the ISM330DLC product family. The adapter board provides complete ISM330DLC pinout and can be plugged into a standard DIL24 socket. This STEVAL-MKI182V1 adapter board is supported by STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards containing a high-performance 32-bit microcontroller which connects the sensor and a PC. The adapter board allows fast system prototyping, device evaluation, and comes equipped with the necessary decoupling capacitors on the VDD power supply line.
Learn More

STEVAL-MKI182V2 Adapter Board

STMicroelectronics STEVAL-MKI182V2 Adapter Board is designed to evaluate MEMS devices in the ISM330DLC product family. This adapter provides the complete ISM330DLC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI182V2 adapter board can be plugged into a standard DIL 24 socket and offers an effective solution for fast system prototyping and device evaluation. STMicroelectronics STEVAL-MKI182V2 Adapter Board is fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards with a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC.