28850

Parallax
619-28850
28850

Mfr.:

Paglalarawan:
Development Boards & Kits - Other Processors BOARD OF EDUCATION USB VERSION

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
1 Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,059.42 ₱4,059.42
₱3,856.42 ₱19,282.10
₱3,663.86 ₱36,638.60
₱3,444.04 ₱86,101.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Parallax
Kategorya ng Produkto: Mga Development Board at Kit - Iba Pang Processor
RoHS:  
Development Boards
Multiple
BASIC Stamp 2 Modules
Brand: Parallax
Mga Dimensiyon: 95 mm x 70 mm
Uri ng Interface: USB
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: 0 C
Supply Voltage ng Pagpapatakbo: 6 V to 9 V
Uri ng Produkto: Development Boards & Kits - Other Processors
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 80.400 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541590000
USHTS:
8541590080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

Board of Education

Parallax Board Of Education (BOE) is a versatile, low-cost development platform designed for learning and using any of Parallax's 24-pin BASIC Stamp® MCU modules. Its compact size, convenient features, and low price make it an ideal tool for the student and educator. For educators, the Parallax BOE provides a clean, efficient platform for Parallax Stamps in class parts and text kits or any BASIC Stamp-based curriculum.

Board of Education Products

Parallax Board of Education Products combine the integrated multicore microcontroller and Arduino platform programming for simple prototyping and learning the basics of electronics, programming, and robotics.