U010

M5Stack
170-U010
U010

Mfr.:

Paglalarawan:
Distance Sensor Development Tool ToF that employs time-of-flight techniques to resolve distance

May Stock: 344

Stock:
344 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱493.00 ₱493.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
M5Stack
Kategorya ng Produkto: Development Tool ng Distance Sensor
RoHS:  
Distance Sensor Development Tool
Distance Sensor with Cable
VL53L0x
Brand: M5Stack
Uri ng Interface: I2C
Packaging: Bulk
Series: UNIT
Dami ng Pack ng Pabrika: 10
Timbang ng Unit: 17 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9015104000
ECCN:
EAR99

Time-of-Flight (ToF) Distance Sensor

M5Stack Time-of-Flight (ToF) Distance Sensor employs ToF techniques to resolve the distance between the emitting point and the reach point of a subject. This device measures the round trip time of an artificial light signal provided by a laser. The ToF unit features distance measuring sensor VL53L0x that provides accurate distance measurement whatever the target reflectance, unlike conventional technologies. This unit can measure absolute distances up to 2m in less than 30ms and communicates with M5Core via I2C (0x29). The ToF distance sensor is available in 32mm x 24mm x 8mm dimensions. Typical applications include 1D gesture recognition, laser ranging, 3D structured light imaging, and camera assist.