EV15R70A

Microchip Technology
579-EV15R70A
EV15R70A

Mfr.:

Paglalarawan:
Development Boards & Kits - AVR AVR-IoT WA (ATmega4808, WiFi, AWS)

May Stock: 26

Stock:
26 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,182.62 ₱1,182.62

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Development Board at Kit - AVR
RoHS:  
Development Boards
AVR RISC
ATmega4808 AVR Microcontroller
Bulk
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Uri ng Interface: I2C
Supply Voltage ng Pagpapatakbo: 2.7 V to 5.5 V
Uri ng Produkto: Development Boards & Kits - AVR
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 40.188 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AVR-IoT WA Development Board (EV15R70A)

Microchip Technology AVR-IoT WA Development Board (EV15R70A) is an ideal foundation for building a cloud-connected design supported by Amazon Web Services (AWS). Combining a powerful microcontroller, a CryptoAuthentication™ secure element, and a fully certified Wi-Fi® network controller, the AVR-IoT WA Board offers a simple and effective way to connect embedded applications to the Amazon Web Services (AWS) Cloud platform. Leveraging the Microchip Trust Platform, the AVR-IoT WA from Microchip Technology comes pre-provisioned and ready to upload light and temperature sensor data to the free sandbox account, where the data can be visualized in real-time on a dedicated web page.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.